Part Details for LSHM-150-02.5-F-DV-A-S-K-FR by Samtec Inc
Overview of LSHM-150-02.5-F-DV-A-S-K-FR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for LSHM-150-02.5-F-DV-A-S-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LSHM-150-02.5-F-DV
|
Avnet Americas | Connector Stacking Hermaphroditic Receptacle/Header 100 Position 5mm/5.5mm/6.5mm/8.5mm Stack Height 0.5mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: LSHM-150-02.5-F-DV) Min Qty: 575 Package Multiple: 575 Container: Reel | 0 |
|
$3.7200 / $6.2900 | Buy Now |
DISTI #
LSHM-150-02.5-F-DV
|
Avnet Americas | Connector Stacking Hermaphroditic Receptacle/Header 100 Position 5mm/5.5mm/6.5mm/8.5mm Stack Height 0.5mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: LSHM-150-02.5-F-DV) Min Qty: 575 Package Multiple: 575 Container: Reel | 0 |
|
$3.7200 / $6.2900 | Buy Now |
DISTI #
LSHM-150-02.5-F-DV
|
Avnet Americas | Connector Stacking Hermaphroditic Receptacle/Header 100 Position 5mm/5.5mm/6.5mm/8.5mm Stack Height 0.5mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: LSHM-150-02.5-F-DV) Min Qty: 575 Package Multiple: 575 Container: Reel | 0 |
|
$3.7200 / $6.2900 | Buy Now |
DISTI #
000000000006213693
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Razor Beam High-Speed Hermaphroditic Terminal/Socket Strip Min Qty: 575 | 0 |
|
$3.7200 / $6.2900 | Buy Now |
DISTI #
LSHM-150-02.5-F-DV-A-S-K-FR
|
Avnet Abacus | Connector Stacking Hermaphroditic Receptacle/Header 100 Position 5mm/5.5mm/6.5mm/8.5mm Stack Height 0.5mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: LSHM-150-02.5-F-DV-A-S-K-FR) RoHS: Compliant Min Qty: 575 Package Multiple: 575 Lead time: 1 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
5ebb70105f208da985442388
|
Samtec | 0.50 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip, Optional Shielding RoHS: Compliant Min Qty: 575 Lead time: 2 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$4.1800 / $5.2000 | Buy Now |
Part Details for LSHM-150-02.5-F-DV-A-S-K-FR
LSHM-150-02.5-F-DV-A-S-K-FR CAD Models
LSHM-150-02.5-F-DV-A-S-K-FR Part Data Attributes
|
LSHM-150-02.5-F-DV-A-S-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LSHM-150-02.5-F-DV-A-S-K-FR
Samtec Inc
Board Stacking Connector, 100 Contact(s), 2 Row(s), Male and Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | RAZOR BEAM SYSTEM | |
Board Mounting Option | PEG | |
Body Breadth | 0.196 inch | |
Body Depth | 0.156 inch | |
Body Length | 1.169 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE AND FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.02 inch | |
Mating Contact Row Spacing | 0.06 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 3u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |