Part Details for LSIC2SD065A10A by Littelfuse Inc
Overview of LSIC2SD065A10A by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for LSIC2SD065A10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3108
|
Newark | Sic Diode, Aec-Q101, 650V, 27A, To-220 Rohs Compliant: Yes |Littelfuse LSIC2SD065A10A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6000 / $6.3400 | Buy Now |
DISTI #
F11897-ND
|
DigiKey | DIODE SIL CARB 650V 27A TO220-2L Min Qty: 1 Lead time: 52 Weeks Container: Tube |
1006 In Stock |
|
$3.5264 / $6.2200 | Buy Now |
|
Future Electronics | LSIC Series 650 V 10 A 100 W Through Hole SiC Schottky Barrier Diode - TO-220-2L RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$3.2400 / $3.7600 | Buy Now |
|
Future Electronics | LSIC Series 650 V 10 A 100 W Through Hole SiC Schottky Barrier Diode - TO-220-2L RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tube | 0Tube |
|
$3.2400 / $3.3300 | Buy Now |
DISTI #
LSIC2SD065A10A
|
TTI | Schottky Diodes & Rectifiers 650V 10A TO-220-2L SiC Schottky Diode Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$3.2000 | Buy Now |
DISTI #
LSIC2SD065A10A
|
TME | Diode: Schottky rectifying, SiC, THT, 650V, 10A, 43W, TO220-2 Min Qty: 1 | 0 |
|
$3.7300 / $5.6000 | RFQ |
|
New Advantage Corporation | DIODE SIL.CARB.SCHOTTKY 27A 650V TO220AC RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 60 |
|
$9.9300 / $10.6400 | Buy Now |
|
Ozdisan Elektronik | DIODE SIL.CARB.SCHOTTKY 27A 650V TO220AC | 75 |
|
$7.4171 / $8.1588 | Buy Now |
Part Details for LSIC2SD065A10A
LSIC2SD065A10A CAD Models
LSIC2SD065A10A Part Data Attributes:
|
LSIC2SD065A10A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LSIC2SD065A10A
Littelfuse Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2019-01-07 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | PD-CASE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 48 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 28 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 100 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 650 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |