Part Details for LSIC2SD065E12CCA by Littelfuse Inc
Overview of LSIC2SD065E12CCA by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for LSIC2SD065E12CCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH2343
|
Newark | 650V/12A Sic Sbd To247-3Laec-Q101/Tube |Littelfuse LSIC2SD065E12CCA Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6100 / $3.9000 | Buy Now |
DISTI #
LSIC2SD065E12CCA-ND
|
DigiKey | DIODE SIC 650V 18.5A TO247AD Min Qty: 1 Lead time: 26 Weeks Container: Tube |
500 In Stock |
|
$4.3161 / $6.8500 | Buy Now |
DISTI #
576-LSIC2SD065E12CCA
|
Mouser Electronics | Schottky Diodes & Rectifiers 650V/12A SiC SBD TO247-3LAEC-Q101 RoHS: Compliant | 0 |
|
$3.9400 / $4.2900 | Order Now |
|
Bristol Electronics | 547 |
|
RFQ | ||
DISTI #
LSIC2SD065E12CCA
|
TME | Diode: Schottky rectifying, SiC, THT, 650V, 6Ax2, 32/64W, TO247-3 Min Qty: 1 | 0 |
|
$4.3400 / $6.5200 | RFQ |
|
Ozdisan Elektronik | DIODE SIL.CARB.SCHOTTKY 18.5A (2x18.5A) 650V TO247 | 0 |
|
$8.0979 / $8.9077 | RFQ |
Part Details for LSIC2SD065E12CCA
LSIC2SD065E12CCA CAD Models
LSIC2SD065E12CCA Part Data Attributes:
|
LSIC2SD065E12CCA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LSIC2SD065E12CCA
Littelfuse Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2019-03-04 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | PD-CASE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 32 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 18.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 150 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 650 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |