Part Details for LSIC2SD065E20CCA by Littelfuse Inc
Overview of LSIC2SD065E20CCA by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for LSIC2SD065E20CCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH2345
|
Newark | 650V/20A Sic Sbd To247-3Laec-Q101/ Tube |Littelfuse LSIC2SD065E20CCA Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8000 / $6.2500 | Buy Now |
DISTI #
576-LSIC2SD065E20CCA
|
Mouser Electronics | Schottky Diodes & Rectifiers 650V/20A SiC SBD TO247-3LAEC-Q101 RoHS: Compliant | 0 |
|
$6.2600 | Order Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
DISTI #
LSIC2SD065E20CCA
|
TME | Diode: Schottky rectifying, SiC, THT, 650V, 10Ax2, 43/86W, TO247-3 Min Qty: 1 | 0 |
|
$6.8000 / $10.2100 | RFQ |
|
New Advantage Corporation | DIODE SIL.CARB.SCHOTTKY 27A (2x27A) 650V TO247 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 173 |
|
$17.3400 / $18.5800 | Buy Now |
|
Ozdisan Elektronik | DIODE SIL.CARB.SCHOTTKY 27A (2x27A) 650V TO247 | 173 |
|
$13.0058 / $13.9162 | Buy Now |
Part Details for LSIC2SD065E20CCA
LSIC2SD065E20CCA CAD Models
LSIC2SD065E20CCA Part Data Attributes:
|
LSIC2SD065E20CCA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LSIC2SD065E20CCA
Littelfuse Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | PD-CASE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 27 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 200 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 650 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |