Part Details for LSK189 TO-92 3L ROHS by Linear Integrated Systems
Overview of LSK189 TO-92 3L ROHS by Linear Integrated Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSK189 TO-92 3L ROHS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4004-LSK189TO-923LROHS-ND
|
DigiKey | JFET N-CH 60V TO92 Min Qty: 1 Lead time: 1 Weeks Container: Bulk |
962 In Stock |
|
$3.5774 / $6.7300 | Buy Now |