Part Details for LSK1A-8C by Honeywell Sensing and Control
Overview of LSK1A-8C by Honeywell Sensing and Control
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSK1A-8C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23F4816
|
Newark | Limit Switch, Side Rotary, Spdt-1No/1Nc, Limit Switch Actuator:Rotary, Contact Configuration:Spdt-1No, Spdt-Nc, Contact Current Ac Max:10A, Contact Voltage Ac Max:600V, Operating Force Max:1.95N, Product Range:-, Connection Size:1/2"rohs Compliant: Yes |Honeywell LSK1A-8C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$288.8100 / $302.3800 | Buy Now |
DISTI #
480-5032-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 120V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$305.4380 | Buy Now |
DISTI #
785-LSK1A-8C
|
Mouser Electronics | Limit Switches 0.5"-14NPT Wobble 1NC/1NO SPDT Snap RoHS: Compliant | 11 |
|
$416.6800 / $458.1300 | Buy Now |
DISTI #
70119030
|
RS | Limit Switch, Plug-In, Coil Spring Actuator, SPDT, 1/2-14 NPT, HDLS Series | Honeywell LSK1A-8C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 5 |
|
$302.3900 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Momentary, Wobble Actuator, Ø 6,35 mm x 140 mm [0.25 in x 5.5 in] SST Coil Spring, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, Double Break, AC 15, A600, DC 13, R300, 0.5 in - 14 NPT Conduit, Plug-In, Operating Temperature: -12 °C to 93 °C [10 °F to 200 °F], IP 65/66/67, NEMA 1, 3, 4, 4X, 6, 6P, 12, and 13, Agency Approvals: UL, CSA, CE, CCC RoHS: Compliant |
51 In Stock |
|
$263.0400 / $283.3900 | Buy Now |
DISTI #
51591818
|
Verical | Switch Limit N.O./N.C. SPDT Cat Whisker Screw Mount 10A 24VDC 1.95N Rotary Conduit RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1612 | Americas - 51 |
|
$311.4394 / $349.4328 | Buy Now |
DISTI #
29031955
|
Verical | Switch Limit N.O./N.C. SPDT Cat Whisker Screw Mount 10A 24VDC 1.95N Rotary Conduit RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1826 | Americas - 6 |
|
$8.1210 | Buy Now |
DISTI #
LSK1A-8C
|
TTI | Limit Switches 0.5"-14NPT Wobble 1NC/1NO SPDT Snap Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$285.0500 | Buy Now |
DISTI #
LSK1A-8C
|
TME | Limit switch Min Qty: 1 | 0 |
|
$307.8800 / $355.2500 | RFQ |
|
Master Electronics | MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Momentary, Wobble Actuator, Ø 6,35 mm x 140 mm [0.25 in x 5.5 in] SST Coil Spring, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, Double Break, AC 15, A600, DC 13, R300, 0.5 in - 14 NPT Conduit, Plug-In, Operating Temperature: -12 °C to 93 °C [10 °F to 200 °F], IP 65/66/67, NEMA 1, 3, 4, 4X, 6, 6P, 12, and 13, Agency Approvals: UL, CSA, CE, CCC RoHS: Compliant |
51 In Stock |
|
$263.0400 / $283.3900 | Buy Now |
Part Details for LSK1A-8C
LSK1A-8C CAD Models
LSK1A-8C Part Data Attributes:
|
LSK1A-8C
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
LSK1A-8C
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 240VDC, Screw Terminal, Cat Whisker Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | CAT WHISKER | |
Contact (AC) Max Rating R Load | 10A@600VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 600 V | |
Contact Voltage(DC)-Max | 240 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 93 °C | |
Operating Temperature-Min | -12 °C | |
Sealing | EPOXY TERMINAL SEALED; IP65; IP66; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |