Part Details for LSM1100G/TR13 by Microchip Technology Inc
Overview of LSM1100G/TR13 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSM1100G/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ3641
|
Newark | Schottky 1.0A, 100V, Vf=0.75V Smbg (Do-215Aa) Rohs Compliant: Yes |Microchip LSM1100G/TR13 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 | Buy Now |
DISTI #
LSM1100G/TR13-ND
|
DigiKey | DIODE SCHOTTKY 1A 100V SMBG Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1300 | Buy Now |
DISTI #
LSM1100G/TR13
|
Avnet Americas | Schottky Rectifier - Tape and Reel (Alt: LSM1100G/TR13) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.0900 / $1.2300 | Buy Now |
DISTI #
494-LSM1100G/TR13
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky 1.0A, 100V, VF=0.75V RoHS: Not Compliant | 0 |
|
$1.1300 | Order Now |
DISTI #
LSM1100G/TR13
|
Microchip Technology Inc | Small-Signal Schottky _ SMBG (DO-215AA), Projected EOL: 2049-02-02 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.0200 / $1.2300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.0800 / $2.9600 | Buy Now | |
DISTI #
LSM1100G/TR13
|
Avnet Americas | Schottky Rectifier - Tape and Reel (Alt: LSM1100G/TR13) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.0900 / $1.2300 | Buy Now |
|
NAC | Schottky RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.0900 / $1.3400 | Buy Now |
|
Master Electronics | 0 |
|
$1.0800 / $2.9600 | Buy Now |