-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, DPDT, Momentary, 240VDC, Screw Terminal, Side Rotary Actuator, Panel Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K5751
|
Newark | Limit Switch, Side Rotary, Dpdt-2No/2Nc, Limit Switch Actuator:Side Rotary, Contact Configuration:Dpst-No, Dpst-Nc, Contact Current Ac Max:10A, Contact Voltage Ac Max:600V, Operating Force Max:0.45N, Product Range:- Rohs Compliant: Yes |Honeywell LSM2D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$374.1700 / $410.1500 | Buy Now |
DISTI #
785-LSM2D
|
Mouser Electronics | Limit Switches HDLS Plug-in Side Rotary RoHS: Compliant | 13 |
|
$358.5200 / $381.4000 | Buy Now |
DISTI #
70120033
|
RS | Limit Switch, Rotary, 10A, DPDT-DB, Center Neutral, HDLS Series | Honeywell LSM2D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 22 |
|
$381.4000 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Heavy-Duty Limit Switches: LS Series HDLS Limit Switch, Side Rotary Center Neutral (Lever Not Included), Plug-in, 2NC 2NO Double Pole Double Throw (DPDT), Snap Action, Double Break, 0.75 in - 14NPT Conduit RoHS: Compliant |
15 In Stock |
|
$322.8100 / $347.7800 | Buy Now |
DISTI #
LSM2D
|
TTI | Limit Switches HDLS Plug-in Side Rotary Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 20 In Stock |
|
$283.7800 / $307.1700 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Heavy-Duty Limit Switches: LS Series HDLS Limit Switch, Side Rotary Center Neutral (Lever Not Included), Plug-in, 2NC 2NO Double Pole Double Throw (DPDT), Snap Action, Double Break, 0.75 in - 14NPT Conduit RoHS: Compliant |
15 In Stock |
|
$322.8100 / $347.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LSM2D
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
LSM2D
Honeywell Sensing and Control
Snap Acting/Limit Switch, DPDT, Momentary, 240VDC, Screw Terminal, Side Rotary Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | SIDE ROTARY | |
Contact (AC) Max Rating R Load | 10A@600VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 600 V | |
Contact Voltage(DC)-Max | 240 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 121 °C | |
Operating Temperature-Min | -1 °C | |
Sealing | EPOXY TERMINAL SEALED; IP65; IP66; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |