Part Details for LSM545J/TR13 by Microchip Technology Inc
Overview of LSM545J/TR13 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for LSM545J/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ3665
|
Newark | Schottky 5.0A, 45V, Vf=0.52V Smcj (Do-214Ab) Rohs Compliant: Yes |Microchip LSM545J/TR13 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9600 | Buy Now |
DISTI #
LSM545J/TR13-ND
|
DigiKey | DIODE SCHOTTKY 45V 5A DO214AB Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0000 | Buy Now |
DISTI #
LSM545J/TR13
|
Avnet Americas | Diode Schottky 45V 5A 2-Pin DO-214AB T/R - Tape and Reel (Alt: LSM545J/TR13) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.9600 / $1.0700 | Buy Now |
DISTI #
494-LSM545J/TR13
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky 5.0A, 45V, VF=0.52V RoHS: Not Compliant | 0 |
|
$1.0000 | Order Now |
DISTI #
LSM545J/TR13
|
Microchip Technology Inc | Small-Signal Schottky _ SMCJ (DO-214AB), Projected EOL: 2049-02-02 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.9000 / $1.0700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.9560 / $2.0020 | Buy Now | |
DISTI #
LSM545J/TR13
|
Avnet Americas | Diode Schottky 45V 5A 2-Pin DO-214AB T/R - Tape and Reel (Alt: LSM545J/TR13) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.9600 / $1.0700 | Buy Now |
|
NAC | Schottky RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.9600 / $1.1800 | Buy Now |
DISTI #
LSM545J/TR13
|
Avnet Silica | (Alt: LSM545J/TR13) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$0.9560 / $2.0020 | Buy Now |
Part Details for LSM545J/TR13
LSM545J/TR13 CAD Models
LSM545J/TR13 Part Data Attributes:
|
LSM545J/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LSM545J/TR13
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 45V V(RRM), Silicon, DO-214AB
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.52 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 2000 µA | |
Reverse Test Voltage | 45 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |