Part Details for LSM6D by Honeywell Sensing and Control
Overview of LSM6D by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSM6D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K5752
|
Newark | Limit Switch, Side Rotary, Dpdt-2No/2Nc, Limit Switch Actuator:Side Rotary, Contact Configuration:Dpst-No, Dpst-Nc, Contact Current Ac Max:10A, Contact Voltage Ac Max:600V, Operating Force Max:0.45N, Product Range:- Rohs Compliant: Yes |Honeywell LSM6D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$298.7200 / $325.5400 | Buy Now |
DISTI #
480-2933-ND
|
DigiKey | SWITCH SNAP ACTION DPDT 10A 120V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
21 In Stock |
|
$271.2124 / $305.8800 | Buy Now |
DISTI #
785-LSM6D
|
Mouser Electronics | Limit Switches HDLS PlugIn Sde Rtry 2NC-2NO / DPDT RoHS: Compliant | 33 |
|
$265.0100 / $279.1500 | Buy Now |
DISTI #
70120035
|
RS | Limit Switch, Rotary Actuated, 10A, DPDB, Momentary, Plug-In, HDLS Series | Honeywell LSM6D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 59 |
|
$312.0000 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Side Rotary, Momentary Center Neutral, No Lever, 2NC 2NO Double Pole Double Throw (DPDT) Snap Action, Double Break, AC 15, A600, DC 13, R300, 0.5 in - 14 NPT Conduit, Plug-In, Operating Temperature: -1 °C to 121 °C [30 °F to 250 °F], IP 65/66/67, NEMA 1, 3, 4, 4X, 6, 6P, 12, and 13, Agency Approvals: UL, CSA, CE, CCC RoHS: Compliant | 0 |
|
$245.8500 / $264.8700 | Buy Now |
DISTI #
LSM6D
|
TTI | Limit Switches HDLS PlugIn Sde Rtry 2NC-2NO / DPDT Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 8 In Stock |
|
$245.2700 / $276.3200 | Buy Now |
|
Powell Electronics | Industrial Limit Switches Min Qty: 10 | 9 |
|
$235.0100 / $269.2000 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Side Rotary, Momentary Center Neutral, No Lever, 2NC 2NO Double Pole Double Throw (DPDT) Snap Action, Double Break, AC 15, A600, DC 13, R300, 0.5 in - 14 NPT Conduit, Plug-In, Operating Temperature: -1 °C to 121 °C [30 °F to 250 °F], IP 65/66/67, NEMA 1, 3, 4, 4X, 6, 6P, 12, and 13, Agency Approvals: UL, CSA, CE, CCC RoHS: Compliant | 0 |
|
$245.8500 / $264.8700 | Buy Now |
|
Neutron USA | Limit Switch, Rotary Actuated, 10A, DPDB, Cnt Neutral, Momentary, Plug-in Type | 50 |
|
$399.9900 | Buy Now |
Part Details for LSM6D
LSM6D CAD Models
LSM6D Part Data Attributes
|
LSM6D
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
LSM6D
Honeywell Sensing and Control
Snap Acting/Limit Switch, DPDT, Momentary, 240VDC, Screw Terminal, Side Rotary Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | SIDE ROTARY | |
Contact (AC) Max Rating R Load | 10A@600VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 600 V | |
Contact Voltage(DC)-Max | 240 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 121 °C | |
Operating Temperature-Min | -1 °C | |
Sealing | EPOXY TERMINAL SEALED; IP65; IP66; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |
Resources and Additional Insights for LSM6D
Reference Designs related to LSM6D
-
Bluetooth Low Energy 5.0 enabled environment and motion sensing solution
This ultra-low power sensor node features the BlueNRG-2 Bluetooth Low Energy system-on-chip and a suite of ultra-low-power ST sensors, including a magnetometer, gyroscope, accelerometer, pressure, temperature and humidity, MEMS microphone and time-of-flight sensor. It is an ideal solution for applications ranging from smart home to smart agriculture, supply chain management, asset tracking and other industrial applications.<p>The BlueNRG-2 BLE SoC monitors environmental pressure, humidity and temperature sensor data, as well as motion data from the accelerator, gyroscope and magnetometer, which can be processed by firmware on the Cortex M0 core to provide functionality such as event detection and even object tracking in 3D space through powerful MEMS sensor fusion algorithms.<p>The Soc can also transmit obstacle distance information from the embedded time-of-flight sensor data.<p>The MEMS microphone allows audio and music transmission over Bluetooth low energy with appropriate firmware running on the core.<p>The ultra-low power features of each device and BLE connectivity allow a completely wireless node powered by a standard CR2032 coin battery, with the possibility of joining many nodes in extended BLE mesh networks.<p>The solution includes comprehensive firmware with ready-to-use examples, and a BLEsensor app for Android and iOS mobile devices completes the package with data visualization and node control functionality.
-
IO-Link for Industrial Sensors
This self-contained and ready-to-use modern industrial sensor solution implements multi-sensing functionality with embedded LSM6DSL 3D accelerometer and 3D gyroscope, LSM303AGR 3D accelerometer and 3D magnetometer, LPS22HB pressure sensor, and HTS221 humidity and temperature sensors, along with the L6362A physical IO-Link transceiver and STM32L073RZT6 microcontroller hosting the relevant protocol stack.<p>The node complies with the definition of an IO-Link device according to the provisioning protocols defined by the standard and facilitates expansion with additional sensors to extend the range of data supplied by the node.<p>The architecture represents a smart sensor node capable of monitoring equipment status, with all the benefits of the IO-Link industrial communication standard, including automatic node configuration, hot plug automatic device recognition, and several diagnostics features