Part Details for LSOU by Littelfuse Inc
Overview of LSOU by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LSOU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K6347
|
Newark | Acs 125V Box Cover Unit 15A/Box |Littelfuse LSOU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.6600 / $35.1200 | Buy Now |
DISTI #
LSOU-ND
|
DigiKey | FUSE HLDR THREAD 125V 15A CHASS Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
576-LSOU
|
Mouser Electronics | Fuse Holder 125V/15A Box Cover Units RoHS: Not Compliant | 0 |
|
$34.7000 / $42.2400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$37.1400 / $49.1700 | Buy Now | |
DISTI #
LSOU
|
TTI | Fuse Holder 125V/15A Box Cover Units Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | FUSE HLDR THREAD 125V 15A CHASS | 0 |
|
$59.1210 / $63.2595 | RFQ |