Part Details for LSP-160-36T by Mean Well
Overview of LSP-160-36T by Mean Well
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSP-160-36T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AH6172
|
Newark | Power Supply, Ac-Dc, 36V, 4.5A Rohs Compliant: Yes |Mean Well LSP-160-36T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.6300 / $76.7400 | Buy Now |
DISTI #
1866-LSP-160-36T-ND
|
DigiKey | AC/DC CONVERTER 36V 162W Min Qty: 1 Lead time: 12 Weeks Container: Box |
6 In Stock |
|
$47.2680 / $51.9900 | Buy Now |
DISTI #
LSP-160-36T
|
Avnet Americas | AC/DC Power Supply Single-OUT 36V 4.5A 162W Chassis - Boxed Product (Development Kits) (Alt: LSP-160-36T) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$43.7000 / $49.4000 | Buy Now |
DISTI #
709-LSP-160-36T
|
Mouser Electronics | Switching Power Supplies 162W 36V 4.5A Terminal Block Conn RoHS: Compliant | 16 |
|
$50.0700 / $55.0800 | Buy Now |
DISTI #
71960295
|
RS | Power Supply, AC-DC, Enclosed, 162W, 36V@4.5A, 100-264V In, LSP-160 Series | MEAN WELL LSP-160-36T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$51.7800 / $55.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$52.5000 | Buy Now |
|
Onlinecomponents.com | 160W AC-DC Slim Single output enclosed power supply with PFC - Output 36VDC at 4.5A with terminal block - DC OK signal | 0 |
|
$43.7000 / $49.4000 | Buy Now |
DISTI #
LSP-160-36T
|
Avnet Americas | AC/DC Power Supply Single-OUT 36V 4.5A 162W Chassis - Boxed Product (Development Kits) (Alt: LSP-160-36T) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$43.7000 / $49.4000 | Buy Now |
DISTI #
LSP-160-36T
|
TME | Power supply: switched-mode, for building in,modular, 160W, 4.5A Min Qty: 1 | 0 |
|
$43.7000 / $49.4000 | RFQ |
DISTI #
000000000006100268
|
Sager | Switching Power Supplies 162W 36V 4.5A Terminal Block Conn Min Qty: 1 | 0 |
|
$43.6800 / $49.4000 | Buy Now |
Part Details for LSP-160-36T
LSP-160-36T CAD Models
LSP-160-36T Part Data Attributes:
|
LSP-160-36T
Mean Well
Buy Now
Datasheet
|
Compare Parts:
LSP-160-36T
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 162W, Hybrid, Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, IEC, EN | |
Efficiency (Main Output) | 93.5% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 194 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 4.5 A | |
Output Voltage-Max | 37.8 V | |
Output Voltage-Min | 34.2 V | |
Output Voltage-Nom | 36 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER LOAD; OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.08484 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 162 W | |
Trim/Adjustable Output | YES | |
Width | 55 mm |