Part Details for LSQBA321818T331K by TAIYO YUDEN
Overview of LSQBA321818T331K by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSQBA321818T331K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LSQBA321818T331KCT-ND
|
DigiKey | FIXED IND 330UH 65MA 7 OHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1385 In Stock |
|
$0.0454 / $0.1400 | Buy Now |
DISTI #
LSQBA321818T331K
|
Avnet Americas | Inductor Molded Wirewound 330uH 10% 796kHz Ferrite 65mA 1207 Emboss T/R - Tape and Reel (Alt: LSQBA321818T331K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0562 | Buy Now |
DISTI #
963-LSQBA321818T331K
|
Mouser Electronics | Power Inductors - SMD 330uH 1207 10% RoHS: Compliant | 0 |
|
$0.0460 / $0.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0414 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0448 / $0.0573 | Buy Now |
DISTI #
LSQBA321818T331K
|
Avnet Americas | Inductor Molded Wirewound 330uH 10% 796kHz Ferrite 65mA 1207 Emboss T/R - Tape and Reel (Alt: LSQBA321818T331K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0562 | Buy Now |
Part Details for LSQBA321818T331K
LSQBA321818T331K CAD Models
LSQBA321818T331K Part Data Attributes:
|
LSQBA321818T331K
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSQBA321818T331K
TAIYO YUDEN
General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 1207, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1207 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 7 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.065 A | |
Self Resonance Frequency | 4 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.796 MHz | |
Tolerance | 10% |
Alternate Parts for LSQBA321818T331K
This table gives cross-reference parts and alternative options found for LSQBA321818T331K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSQBA321818T331K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMQBA321818T331K | General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 1207, CHIP | TAIYO YUDEN | LSQBA321818T331K vs LMQBA321818T331K |