Part Details for LSQNB160808T470K by TAIYO YUDEN
Overview of LSQNB160808T470K by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for LSQNB160808T470K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LSQNB160808T470KCT-ND
|
DigiKey | FIXED IND 47UH 140MA 3.25OHM SMD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5372 In Stock |
|
$0.0735 / $0.2100 | Buy Now |
DISTI #
LSQNB160808T470K
|
Avnet Americas | Ind Power Unshielded Wirewound 47uH 10% 2.52MHz Ferrite 50mA Emboss T/R - Tape and Reel (Alt: LSQNB160808T470K) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0943 | Buy Now |
DISTI #
963-LSQNB160808T470K
|
Mouser Electronics | Power Inductors - SMD 47uH 0603 10% LOW PROFILE RoHS: Compliant | 1285 |
|
$0.0720 / $0.2100 | Buy Now |
DISTI #
V36:1790_17696886
|
Arrow Electronics | Inductor Power Chip Wirewound 47uH 10% 2.52MHz Ferrite 0.14A 3.25Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2305 | Americas - 15000 |
|
$0.0648 / $0.0809 | Buy Now |
|
Future Electronics | INDUCTOR, BOTTOM-SURFACE, WOUND 0603 47uH 10% RoHS: Non Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0683 / $0.0756 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0751 / $0.0899 | Buy Now |
DISTI #
LSQNB160808T470K
|
Avnet Asia | Ind Power Unshielded Wirewound 47uH 10% 2.52MHz Ferrite 50mA Emboss T/R (Alt: LSQNB160808T470K) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for LSQNB160808T470K
LSQNB160808T470K CAD Models
LSQNB160808T470K Part Data Attributes
|
LSQNB160808T470K
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSQNB160808T470K
TAIYO YUDEN
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 2.5 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.14 A | |
Self Resonance Frequency | 11 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |