Part Details for LSQNB160808T470M by TAIYO YUDEN
Overview of LSQNB160808T470M by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for LSQNB160808T470M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LSQNB160808T470MTR-ND
|
DigiKey | FIXED IND 47 UH 0.05A 3.25 OHM Min Qty: 3000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0790 | Buy Now |
DISTI #
LSQNB160808T470M
|
Avnet Americas | Inductor Power Molded Wirewound 47uH 20% 2.52MHz Ferrite 140mA 0603 Emboss T/R - Tape and Reel (Alt: LSQNB160808T470M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0834 | Buy Now |
DISTI #
963-LSQNB160808T470M
|
Mouser Electronics | Power Inductors - SMD 47uH 0603 20% LOW PROFILE RoHS: Compliant | 0 |
|
$0.0650 / $0.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks | 0 |
|
$0.0614 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0664 / $0.0795 | Buy Now |
DISTI #
LSQNB160808T470M
|
Avnet Abacus | Inductor Power Molded Wirewound 47uH 20% 2.52MHz Ferrite 140mA 0603 Emboss T/R (Alt: LSQNB160808T470M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | 20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 3000 |
|
$0.0606 / $0.0635 | Buy Now |
Part Details for LSQNB160808T470M
LSQNB160808T470M CAD Models
LSQNB160808T470M Part Data Attributes
|
LSQNB160808T470M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSQNB160808T470M
TAIYO YUDEN
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 2.5 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.14 A | |
Self Resonance Frequency | 11 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 20% |