Part Details for LSQPA322525T102MR by TAIYO YUDEN
Overview of LSQPA322525T102MR by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSQPA322525T102MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LSQPA322525T102MRCT-ND
|
DigiKey | FIXED IND 1MH 100MA 16.9 OHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
975 In Stock |
|
$0.0862 / $0.2500 | Buy Now |
DISTI #
LSQPA322525T102MR
|
Avnet Americas | Inductor Power High Current Molded Wirewound 1mH 20% 100kHz Ferrite 100mA 1210 Emboss T/R - Tape and Reel (Alt: LSQPA322525T102MR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1106 | Buy Now |
DISTI #
963-LSQPA322525T102M
|
Mouser Electronics | Power Inductors - SMD 1000uH 1210 20% HI CURR RoHS: Compliant | 0 |
|
$0.0860 / $0.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks | 0 |
|
$0.0814 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0881 / $0.1127 | Buy Now |
DISTI #
LSQPA322525T102MR
|
Avnet Asia | Inductor Power High Current Molded Wirewound 1mH 20% 100kHz Ferrite 100mA 1210 Emboss T/R (Alt: LSQPA322525T102MR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for LSQPA322525T102MR
LSQPA322525T102MR CAD Models
LSQPA322525T102MR Part Data Attributes
|
LSQPA322525T102MR
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSQPA322525T102MR
TAIYO YUDEN
General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 13 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.1 A | |
Self Resonance Frequency | 1.6 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for LSQPA322525T102MR
This table gives cross-reference parts and alternative options found for LSQPA322525T102MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSQPA322525T102MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LBQPA322525T102MR | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 1210, CHIP | TAIYO YUDEN | LSQPA322525T102MR vs LBQPA322525T102MR |