Part Details for LSQPA322525T150KR by TAIYO YUDEN
Overview of LSQPA322525T150KR by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSQPA322525T150KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1136
|
Newark | Power Inductor, Smd, 15Uh, 0.73A, Inductance:15Μh, Rms Current (Irms):730Ma, Inductor Construction:Wirewound, Saturation Current (Isat):730Ma, Product Range:Lsqpa Series, Inductor Case/Package:1210 [3225 Metric] Rohs Compliant: Yes |Taiyo Yuden LSQPA322525T150KR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 980 |
|
$0.0720 | Buy Now |
DISTI #
47AK1137
|
Newark | Power Inductor, Smd, 15Uh, 0.73A, Inductance:15Μh, Rms Current (Irms):730Ma, Inductor Construction:Wirewound, Saturation Current (Isat):730Ma, Product Range:Lsqpa Series, Inductor Case/Package:1210 [3225 Metric] Rohs Compliant: Yes |Taiyo Yuden LSQPA322525T150KR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0790 / $0.1290 | Buy Now |
DISTI #
587-LSQPA322525T150KRCT-ND
|
DigiKey | FIXED IND 15UH 850MA 253.5 MOHM Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.0862 / $0.2500 | Buy Now |
DISTI #
LSQPA322525T150KR
|
Avnet Americas | Inductor Power High Current Molded Wirewound 15uH 10% 100kHz Ferrite 850mA 1210 Emboss T/R - Tape and Reel (Alt: LSQPA322525T150KR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1106 | Buy Now |
DISTI #
47AK1136
|
Avnet Americas | Inductor Power High Current Molded Wirewound 15uH 10% 100kHz Ferrite 850mA 1210 Emboss T/R - Product that comes on tape, but is not reeled (Alt: 47AK1136) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 980 Partner Stock |
|
$0.1600 / $0.2600 | Buy Now |
DISTI #
963-LSQPA322525T150K
|
Mouser Electronics | Power Inductors - SMD 15uH 1210 10% HI CURR RoHS: Compliant | 725 |
|
$0.0860 / $0.2600 | Buy Now |
DISTI #
V36:1790_17694601
|
Arrow Electronics | Inductor Power Chip Wirewound 15uH 10% 100KHz Ferrite 0.85A 0.2535Ohm DCR 1210 T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks Date Code: 2222 | Americas - 5000 |
|
$0.0602 / $0.0728 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0814 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0881 / $0.1127 | Buy Now |
DISTI #
66746439
|
Verical | Inductor Power Chip Wirewound 15uH 10% 100KHz Ferrite 0.85A 0.2535Ohm DCR 1210 T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2222 | Americas - 5000 |
|
$0.0602 / $0.0728 | Buy Now |
Part Details for LSQPA322525T150KR
LSQPA322525T150KR CAD Models
LSQPA322525T150KR Part Data Attributes
|
LSQPA322525T150KR
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSQPA322525T150KR
TAIYO YUDEN
General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.195 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.85 A | |
Self Resonance Frequency | 20 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |
Alternate Parts for LSQPA322525T150KR
This table gives cross-reference parts and alternative options found for LSQPA322525T150KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSQPA322525T150KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLQPA322525T150KR | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP | TAIYO YUDEN | LSQPA322525T150KR vs LLQPA322525T150KR |