Part Details for LSQPA322525T220MR by TAIYO YUDEN
Overview of LSQPA322525T220MR by TAIYO YUDEN
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LSQPA322525T220MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LSQPA322525T220MRCT-ND
|
DigiKey | FIXED IND 22UH 780MA 351MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1610 In Stock |
|
$0.0862 / $0.2500 | Buy Now |
DISTI #
LSQPA322525T220MR
|
Avnet Americas | Inductor Power High Current Molded Wirewound 22uH 20% 100kHz Ferrite 780mA 1210 Emboss T/R - Tape and Reel (Alt: LSQPA322525T220MR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1106 | Buy Now |
DISTI #
963-LSQPA322525T220M
|
Mouser Electronics | Power Inductors - SMD 22uH 1210 20% HI CURR RoHS: Compliant | 0 |
|
$0.0860 / $0.2500 | Order Now |
DISTI #
V36:1790_17699041
|
Arrow Electronics | Inductor Power Chip Wirewound 22uH 20% 100KHz Ferrite 0.78A 0.351Ohm DCR 1210 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks Date Code: 2235 | Americas - 19000 |
|
$0.0726 | Buy Now |
|
Future Electronics | 22 H Unshielded Wirewound Inductor 780 mA 351mOhm Max 1210 (3225 Metric) RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks Container: Reel | 50000Reel |
|
$0.0692 / $0.0797 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0881 / $0.1127 | Buy Now |
DISTI #
66918453
|
Verical | Inductor Power Chip Wirewound 22uH 20% 100KHz Ferrite 0.78A 0.351Ohm DCR 1210 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2235 | Americas - 19000 |
|
$0.0726 | Buy Now |
DISTI #
67614354
|
Verical | Inductor Power Chip Wirewound 22uH 20% 100KHz Ferrite 0.78A 0.351Ohm DCR 1210 T/R RoHS: Compliant Min Qty: 267 Package Multiple: 1 | Americas - 1000 |
|
$0.1026 / $0.1171 | Buy Now |
DISTI #
LSQPA322525T220MR
|
TTI | Power Inductors - SMD 22uH 1210 20% HI CURR pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.0850 / $0.1030 | Buy Now |
DISTI #
C1S758100737101
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant pbFree: Yes Container: Cut Tape | 1000 |
|
$0.0821 / $0.1300 | Buy Now |
Part Details for LSQPA322525T220MR
LSQPA322525T220MR CAD Models
LSQPA322525T220MR Part Data Attributes
|
LSQPA322525T220MR
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSQPA322525T220MR
TAIYO YUDEN
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.27 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.78 A | |
Self Resonance Frequency | 17 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |