Part Details for LSQPB201214T4R7MD by TAIYO YUDEN
Overview of LSQPB201214T4R7MD by TAIYO YUDEN
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LSQPB201214T4R7MD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LSQPB201214T4R7MDCT-ND
|
DigiKey | FIXED IND 4.7UH 600MA 344.5 MOHM Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1970 In Stock |
|
$0.0947 / $0.2700 | Buy Now |
DISTI #
LSQPB201214T4R7MD
|
Avnet Americas | Inductor Power High Current Molded Wirewound 4.7uH 20% 1MHz Ferrite 600mA 0805 Emboss T/R - Tape and Reel (Alt: LSQPB201214T4R7MD) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1215 | Buy Now |
DISTI #
963-LSQPB201214T4R7M
|
Mouser Electronics | Power Inductors - SMD 4.7uH 0805 20% HI CURR RoHS: Compliant | 1700 |
|
$0.0940 / $0.2800 | Buy Now |
DISTI #
V36:1790_17695136
|
Arrow Electronics | Inductor Power Chip Wirewound 4.7uH 20% 1MHz Ferrite 0.6A 0.3445Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks Date Code: 2326 | Americas - 10000 |
|
$0.0865 / $0.1081 | Buy Now |
DISTI #
V72:2272_18343012
|
Arrow Electronics | Inductor Power Chip Wirewound 4.7uH 20% 1MHz Ferrite 0.6A 0.3445Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 1801 Container: Cut Strips | Americas - 7 |
|
$0.1092 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks | 0 |
|
$0.0894 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0967 / $0.1158 | Buy Now |
DISTI #
69807189
|
Verical | Inductor Power Chip Wirewound 4.7uH 20% 1MHz Ferrite 0.6A 0.3445Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2326 | Americas - 10000 |
|
$0.0865 / $0.1081 | Buy Now |
DISTI #
70399067
|
Verical | Inductor Power Chip Wirewound 4.7uH 20% 1MHz Ferrite 0.6A 0.3445Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 154 Package Multiple: 1 | Americas - 3975 |
|
$0.1425 / $0.2075 | Buy Now |
DISTI #
LSQPB201214T4R7MD
|
TTI | Power Inductors - SMD 4.7uH 0805 20% HI CURR pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0930 / $0.1080 | Buy Now |
Part Details for LSQPB201214T4R7MD
LSQPB201214T4R7MD CAD Models
LSQPB201214T4R7MD Part Data Attributes
|
LSQPB201214T4R7MD
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSQPB201214T4R7MD
TAIYO YUDEN
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.265 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.4 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 250 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |