Part Details for LSS22-V-B by Diptronics Manufacturing Inc
Overview of LSS22-V-B by Diptronics Manufacturing Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSS22-V-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
113-LSS22VB
|
Mouser Electronics | Slide Switches Large-sized Type 2P2T RoHS: Compliant | 587 |
|
$0.5600 / $1.1600 | Buy Now |
|
CHIPMALL.COM LIMITED | Plugin Slide Switches ROHS | 200 |
|
$0.1916 / $0.2867 | Buy Now |
|
Ozdisan Elektronik | SWITCH SLIDE 2P2T 100mA 12VDC THT R/A | 0 |
|
$0.7312 / $0.8409 | RFQ |
Part Details for LSS22-V-B
LSS22-V-B CAD Models
LSS22-V-B Part Data Attributes:
|
LSS22-V-B
Diptronics Manufacturing Inc
Buy Now
|
Compare Parts:
LSS22-V-B
Diptronics Manufacturing Inc
|
Samacsys Manufacturer | Diptronics |