Part Details for LSU1A by Honeywell Sensing and Control
Overview of LSU1A by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSU1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K5756
|
Newark | Limit Switch, Side Rotary, Spdt-1No/1Nc, Limit Switch Actuator:Side Rotary, Contact Configuration:Spdt-1No, Spdt-Nc, Contact Current Ac Max:10A, Contact Voltage Ac Max:600V, Operating Force Max:0.45N, Product Range:Hdls Series Rohs Compliant: Yes |Honeywell LSU1A Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$277.3300 | Buy Now |
DISTI #
480-5051-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 120V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$288.0040 | Buy Now |
DISTI #
785-LSU1A
|
Mouser Electronics | Limit Switches HDLS Plug-in Side Rotary RoHS: Compliant | 9 |
|
$392.9000 / $431.9800 | Buy Now |
DISTI #
70120041
|
RS | Limit Switch, Side Rotary, Double Break, 10A, Silver, 5deg Pretrave, HDLS Series | Honeywell LSU1A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 22 |
|
$305.5300 | Buy Now |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Side Rotary Conduit 10A 24VDC Rotary Screw Mount Automotive RoHS: Compliant |
22 In Stock |
|
$271.8400 / $277.3400 | Buy Now |
DISTI #
LSU1A
|
TTI | Limit Switches HDLS Plug-in Side Rotary Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$224.6600 / $269.0200 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Side Rotary Conduit 10A 24VDC Rotary Screw Mount Automotive RoHS: Compliant |
22 In Stock |
|
$271.8400 / $277.3400 | Buy Now |
Part Details for LSU1A
LSU1A CAD Models
LSU1A Part Data Attributes:
|
LSU1A
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
LSU1A
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 240VDC, Screw Terminal, Side Rotary Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | SIDE ROTARY | |
Contact (AC) Max Rating R Load | 10A@600VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 600 V | |
Contact Voltage(DC)-Max | 240 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 121 °C | |
Operating Temperature-Min | -12 °C | |
Sealing | EPOXY TERMINAL SEALED; IP65; IP66; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |