Part Details for LSXBD3030QKT100M by TAIYO YUDEN
Overview of LSXBD3030QKT100M by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for LSXBD3030QKT100M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LSXBD3030QKT100MCT-ND
|
DigiKey | FIXED IND 10UH 710MA 276MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.1131 / $0.3200 | Buy Now |
DISTI #
LSXBD3030QKT100M
|
Avnet Americas | Inductor Power Shielded Wirewound 10uH 20% 100kHz Ferrite 710mA 1212 Emboss T/R - Tape and Reel (Alt: LSXBD3030QKT100M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1264 / $0.1424 | Buy Now |
DISTI #
963-LSXBD3030QKT100M
|
Mouser Electronics | Power Inductors - SMD 10uH 3030 20% LOW PROFILE RoHS: Compliant | 0 |
|
$0.1130 / $0.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.1067 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1155 / $0.1383 | Buy Now |
DISTI #
LSXBD3030QKT100M
|
Avnet Americas | Inductor Power Shielded Wirewound 10uH 20% 100kHz Ferrite 710mA 1212 Emboss T/R - Tape and Reel (Alt: LSXBD3030QKT100M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1264 / $0.1424 | Buy Now |
DISTI #
LSXBD3030QKT100M
|
Avnet Americas | Inductor Power Shielded Wirewound 10uH 20% 100kHz Ferrite 710mA 1212 Emboss T/R - Tape and Reel (Alt: LSXBD3030QKT100M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1264 / $0.1424 | Buy Now |
Part Details for LSXBD3030QKT100M
LSXBD3030QKT100M CAD Models
LSXBD3030QKT100M Part Data Attributes
|
LSXBD3030QKT100M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSXBD3030QKT100M
TAIYO YUDEN
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.276 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1.5 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 28 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |