Part Details for LSYFC7L3 by Honeywell Sensing and Control
Overview of LSYFC7L3 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSYFC7L3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39B324
|
Newark | Switch, Limit, Dpdt, Side Roller Plunger, Limit Switch Actuator:Side Roller Plunger, Contact Configuration:2Nc/2No, Contact Current Ac Max:10A, Contact Voltage Ac Max:-, Operating Force Max:26.69N, Product Range:- Rohs Compliant: Yes |Honeywell LSYFC7L3 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$354.2800 / $401.9700 | Buy Now |
DISTI #
LSYFC7L3-ND
|
DigiKey | SWITCH SNAP ACTION DPDT 10A 120V Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70246103
|
RS | Limit Switch, DPDT, Snap Action, Side Roller Plunger, HDLS Series | Honeywell LSYFC7L3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$490.4200 | Buy Now |
|
Onlinecomponents.com | Switch Limit N.O./N.C. DPDT Side Roller Plunger Conduit 26.69N Linear Screw Mount RoHS: Compliant |
6 In Stock |
|
$473.6900 / $483.1700 | Buy Now |
DISTI #
63061284
|
Verical | Switch Limit N.O./N.C. DPDT Side Roller Plunger Screw Mount 26.69N Linear Conduit Min Qty: 1 Package Multiple: 1 Date Code: 2231 | Americas - 5 |
|
$635.7500 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. DPDT Side Roller Plunger Conduit 26.69N Linear Screw Mount RoHS: Compliant |
6 In Stock |
|
$473.6900 / $483.1700 | Buy Now |
Part Details for LSYFC7L3
LSYFC7L3 CAD Models
LSYFC7L3 Part Data Attributes:
|
LSYFC7L3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
LSYFC7L3
Honeywell Sensing and Control
Snap Acting/Limit Switch, DPDT, Momentary, 240VDC, Screw Terminal, Side Roller Plunger Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | SIDE ROLLER PLUNGER | |
Contact (AC) Max Rating R Load | 10A@600VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 600 V | |
Contact Voltage(DC)-Max | 240 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 121 °C | |
Operating Temperature-Min | -12 °C | |
Sealing | EPOXY TERMINAL SEALED; IP65; IP66; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |