Part Details for LSZ52C by Honeywell Sensing and Control
Overview of LSZ52C by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSZ52C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-2765-ND
|
DigiKey | LEVER ADJ FRONT NYLON ROLLER Min Qty: 1 Lead time: 10 Weeks Container: Bag |
7 In Stock |
|
$30.6979 / $39.4700 | Buy Now |
DISTI #
785-LSZ52C
|
Mouser Electronics | Switch Actuators Roller-Adjustable Front or Back Mount RoHS: Compliant | 51 |
|
$28.0700 / $30.7100 | Buy Now |
DISTI #
70120051
|
RS | Limit Switch Lever Arm, Front Adjustable Roller, 1.50-3.50in, Nylon, HDLS Series | Honeywell LSZ52C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 155 |
|
$25.6700 / $33.3300 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, 38 mm to 89 mm [1.5 in to 3.5 in] Adjustable Length Roller Lever with Ø 19 mm x 6,35 mm [0.75 in x 0.25 in] Nylon Roller, Front Roller Mounting RoHS: Compliant |
212 In Stock 200 On Order |
|
$24.2600 / $32.9400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 18 |
|
$23.4000 | Buy Now |
|
Quest Components | 9 |
|
$25.3500 | Buy Now | |
DISTI #
LSZ52C
|
TTI | Switch Actuators Roller-Adjustable Front or Back Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 58 In Stock |
|
$25.6700 / $28.7000 | Buy Now |
DISTI #
LSZ52C
|
TME | Driving head, LSA1A Min Qty: 1 | 27 |
|
$29.8600 / $34.3500 | Buy Now |
DISTI #
Honeywell LSZ52C
|
PEI Genesis | Swi Actuators Roller-Adjustabl | 0 |
|
Buy Now | |
|
Master Electronics | MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, 38 mm to 89 mm [1.5 in to 3.5 in] Adjustable Length Roller Lever with Ø 19 mm x 6,35 mm [0.75 in x 0.25 in] Nylon Roller, Front Roller Mounting RoHS: Compliant |
212 In Stock 200 On Order |
|
$24.2600 / $32.9400 | Buy Now |