-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, SPST, On-off, Horizontal, Quick Connect Terminal, Toggle Bat Actuator, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81C9069
|
Newark | Toggle Switch, Spst, 15A, 125V, Qc, Switch Operation:On-None-Off, Contact Configuration:Spst, Illumination:Illuminated, Product Range:Lt Series, Switch Mounting:Panel Mount, Contact Current Max:15A, Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Carling Technologies LT-1511-610-012 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$21.3800 / $24.4100 | Buy Now |
DISTI #
432-1282-ND
|
DigiKey | SWITCH TOGGLE SPST 15A 125V Min Qty: 1 Lead time: 10 Weeks Container: Box |
2210 In Stock |
|
$13.4888 / $15.0200 | Buy Now |
DISTI #
691-LT1511610012
|
Mouser Electronics | Toggle Switches 1-pole, ON - None - OFF, 10A/15A/15A 250VAC/125VAC/12-28VDC 3/4 HP a. 125-250VAC, Illuminated Satin Chrome Snapkap Style Toggle Switch with .250 Tab (Q.C.) RoHS: Compliant | 256 |
|
$9.9900 / $15.0200 | Buy Now |
|
Onlinecomponents.com | Switch Toggle ON None OFF SPST Lighted Lever Quick Conn 15A 250VAC 28VDC 559.27VA Panel Mount with Threads RoHS: Compliant |
2990 In Stock |
|
$8.0800 / $9.9200 | Buy Now |
DISTI #
63285993
|
Verical | Switch Toggle ON None OFF SPST Lighted Lever Quick Conn 15A 250VAC 28VDC 559.27VA Panel Mount with Threads Min Qty: 10 Package Multiple: 10 Date Code: 2217 | Americas - 2990 |
|
$10.1091 / $12.8999 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$21.6000 | Buy Now |
|
Quest Components | 8 |
|
$23.4000 | Buy Now | |
DISTI #
LT-1511-610-012
|
TTI | Toggle Switches 1-pole, ON - None - OFF, 10A/15A/15A 250VAC/125VAC/12-28VDC 3/4 HP a. 125-250VAC, Illuminated Satin Chrome Snapkap Style Toggle Switch with .250 Tab (Q.C.) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 3881 In Stock |
|
$8.5000 / $18.6200 | Buy Now |
DISTI #
000000000000322303
|
Sager | Toggle Switches 1-pole, ON - None - OFF, 10A/15A/15A 250VAC/125VAC/12-28VDC 3/4 HP a. 125-250VAC, Illuminated Satin Chrome Snapkap Style Toggle Switch with .250 Tab (Q.C.) Min Qty: 1 | 0 |
|
$7.6900 / $17.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT-1511-610-012
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
LT-1511-610-012
Carling Technologies
Toggle Switch, SPST, On-off, Horizontal, Quick Connect Terminal, Toggle Bat Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Carling Technologies | |
Actuator Color | CHROME | |
Actuator Length | 0.715 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Type | TOGGLE BAT | |
Additional Feature | RED LIGHT IN FIRST POSITION | |
Body Breadth | 19.05 mm | |
Body Height | 21.971 mm | |
Body Length or Diameter | 34.925 mm | |
Bushing Length | 0.379 inch | |
Bushing Type | 15/32-32 | |
Contact (AC) Max Power Rating R Load | 0.75HP@250VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | ON-OFF | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VDC V | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.422 inch | |
Termination Type | QUICK CONNECT |
This table gives cross-reference parts and alternative options found for LT-1511-610-012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT-1511-610-012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT-1510402024 | Toggle Switch, SPST, Latched, 15A, 28VDC, Solder Terminal, Paddle Type Actuator, Panel Mount-threaded | Carling Technologies | LT-1511-610-012 vs LT-1510402024 |
LT-1510420250 | Toggle Switch, SPST, Latched, 15A, 28VDC, Solder Terminal, Paddle Type Actuator, Panel Mount-threaded | Carling Technologies | LT-1511-610-012 vs LT-1510420250 |
LT-1511140006 | Toggle Switch, SPST, Latched, 15A, 28VDC, Quick Connect Terminal, Paddle Type Actuator, Panel Mount-threaded | Carling Technologies | LT-1511-610-012 vs LT-1511140006 |
LT-1510420024 | Toggle Switch, SPST, Latched, 15A, 28VDC, Solder Terminal, Paddle Type Actuator, Panel Mount-threaded | Carling Technologies | LT-1511-610-012 vs LT-1510420024 |
LT-1511120012 | Toggle Switch, SPST, On-off, Latched, 15A, 28VDC, Quick Connect Terminal, Paddle Type Actuator, Panel Mount-threaded | Carling Technologies | LT-1511-610-012 vs LT-1511120012 |
LT-1511410018 | Toggle Switch, SPST, Latched, 15A, 28VDC, Quick Connect Terminal, Paddle Type Actuator, Panel Mount-threaded | Carling Technologies | LT-1511-610-012 vs LT-1511410018 |
LT-1510120012 | Toggle Switch, SPST, Latched, 15A, 28VDC, Solder Terminal, Paddle Type Actuator, Panel Mount-threaded | Carling Technologies | LT-1511-610-012 vs LT-1510120012 |
LT-1510130018 | Toggle Switch, SPST, Latched, 15A, 28VDC, Solder Terminal, Paddle Type Actuator, Panel Mount-threaded | Carling Technologies | LT-1511-610-012 vs LT-1510130018 |
LT-1511150006 | Toggle Switch, SPST, Latched, 15A, 28VDC, Quick Connect Terminal, Paddle Type Actuator, Panel Mount-threaded | Carling Technologies | LT-1511-610-012 vs LT-1511150006 |
LT-1511110250 | Toggle Switch, SPST, On-off, Latched, 15A, 28VDC, Quick Connect Terminal, Paddle Type Actuator, Panel Mount-threaded | Carling Technologies | LT-1511-610-012 vs LT-1511110250 |