Part Details for LT-1571-601-012 by Carling Technologies
Overview of LT-1571-601-012 by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT-1571-601-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-LT-1571-601-012-ND
|
DigiKey | SWITCH TOGGLE SPDT 15A 125V Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.2620 | Buy Now |
DISTI #
691-GLT-00017938
|
Mouser Electronics | Toggle Switches LT-1571-601-012 | 9 |
|
$19.2000 / $24.5600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$9.0900 / $18.5100 | Buy Now | |
|
Master Electronics | 0 |
|
$9.0900 / $18.5100 | Buy Now |
Part Details for LT-1571-601-012
LT-1571-601-012 CAD Models
LT-1571-601-012 Part Data Attributes:
|
LT-1571-601-012
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
LT-1571-601-012
Carling Technologies
Toggle Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Switch Type | TOGGLE SWITCH |