Part Details for LT03YD105KAT2S by Kyocera AVX Components
Overview of LT03YD105KAT2S by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT03YD105KAT2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M1482
|
Newark | Ceramic Capacitor, 1Uf, 16V, X5R, 10%, 0603, Full Reel, Capacitance:1Μf, Voltage(Dc):16V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Lt Series Rohs Compliant: Yes |Kyocera Avx LT03YD105KAT2S Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
LT03YD105KAT2S
|
Avnet Americas | Cap Ceramic 1uF 16V X5R 10% SMD 0603 85°C Paper T/R - Tape and Reel (Alt: LT03YD105KAT2S) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 4 | 3757 |
|
$0.3900 / $1.5000 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 16V, 10% +TOL, 10% -TOL, X5R, 15% TC, 1UF, SURFACE MOUNT, 0603 | 3005 |
|
$0.4400 / $2.0000 | Buy Now |
DISTI #
LT03YD105KAT2S
|
Avnet Americas | Cap Ceramic 1uF 16V X5R 10% SMD 0603 85°C Paper T/R - Tape and Reel (Alt: LT03YD105KAT2S) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |
Part Details for LT03YD105KAT2S
LT03YD105KAT2S CAD Models
LT03YD105KAT2S Part Data Attributes:
|
LT03YD105KAT2S
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LT03YD105KAT2S
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e2 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Nickel (Sn/Ni) | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for LT03YD105KAT2S
This table gives cross-reference parts and alternative options found for LT03YD105KAT2S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT03YD105KAT2S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT03YD105KAT9S | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | LT03YD105KAT2S vs LT03YD105KAT9S |
CT105X5R105K16AT | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 1 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | LT03YD105KAT2S vs CT105X5R105K16AT |
CT105X5R105K16AT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | LT03YD105KAT2S vs CT105X5R105K16AT |
CT105X5R105K16AL | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 1 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | LT03YD105KAT2S vs CT105X5R105K16AL |
LT03YD106KAT9S | Ceramic Capacitor, Multilayer, Ceramic, 16V, X5R, -/+15ppm/Cel TC, 1uF, 0603 | Kyocera AVX Components | LT03YD105KAT2S vs LT03YD106KAT9S |
LT03YD105KAT4S | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | LT03YD105KAT2S vs LT03YD105KAT4S |
LT03YD106KAT7S | Ceramic Capacitor, Multilayer, Ceramic, 16V, X5R, -/+15ppm/Cel TC, 1uF, 0603 | Kyocera AVX Components | LT03YD105KAT2S vs LT03YD106KAT7S |