Part Details for LT1004CLPE3-2-5 by Texas Instruments
Overview of LT1004CLPE3-2-5 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1004CLPE3-2-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LT1004CLPE3-2-5-ND
|
DigiKey | VOLTAGE REFERENCE Min Qty: 523 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
53514 In Stock |
|
$0.5700 | Buy Now |
|
Rochester Electronics | LT1004 - Two Terminal Voltage Reference ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 53514 |
|
$0.4931 / $0.5801 | Buy Now |
Part Details for LT1004CLPE3-2-5
LT1004CLPE3-2-5 CAD Models
LT1004CLPE3-2-5 Part Data Attributes
|
LT1004CLPE3-2-5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LT1004CLPE3-2-5
Texas Instruments
1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-W3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.52 V | |
Output Voltage-Min | 2.48 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO |
Alternate Parts for LT1004CLPE3-2-5
This table gives cross-reference parts and alternative options found for LT1004CLPE3-2-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1004CLPE3-2-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1004CLP-2-5 | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3, PLASTIC, TO-226, TO-92, 3 PIN | Rochester Electronics LLC | LT1004CLPE3-2-5 vs LT1004CLP-2-5 |
LT1004CLP-2-5 | Micropower Integrated Precision Voltage Reference 3-TO-92 0 to 70 | Texas Instruments | LT1004CLPE3-2-5 vs LT1004CLP-2-5 |