-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.235-V, micropower integrated precision voltage reference 8-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LT1004IPWR-1-2-ND
|
DigiKey | IC VREF SHUNT 0.32% 8TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
8549 In Stock |
|
$0.4300 | Buy Now |
DISTI #
296-13079-1-ND
|
DigiKey | IC VREF SHUNT 0.32% 8TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3814 / $0.9800 | Buy Now |
DISTI #
595-LT1004IPWR-1-2
|
Mouser Electronics | Voltage References Micropwr Integrated Precision RoHS: Compliant | 1990 |
|
$0.3810 / $0.9800 | Buy Now |
|
Rochester Electronics | LT1004-1.2 Micropower Integrated Precision Voltage Reference RoHS: Compliant Status: Active Min Qty: 1 | 8549 |
|
$0.3657 / $0.4302 | Buy Now |
|
Ameya Holding Limited | IC VREF SHUNT 1.235V 8TSSOP | 5253 |
|
RFQ | |
|
Perfect Parts Corporation | 4693 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1004IPWR-1-2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LT1004IPWR-1-2
Texas Instruments
1.235-V, micropower integrated precision voltage reference 8-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.239 V | |
Output Voltage-Min | 1.231 V | |
Output Voltage-Nom | 1.235 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.8% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT1004IPWR-1-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1004IPWR-1-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1004IPW-1-2 | 1.235-V, micropower integrated precision voltage reference 8-TSSOP -40 to 85 | Texas Instruments | LT1004IPWR-1-2 vs LT1004IPW-1-2 |
LT1004IPWE4-1-2 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, GREEN, PLASTIC, TSSOP-8 | Texas Instruments | LT1004IPWR-1-2 vs LT1004IPWE4-1-2 |
LT1004IPWG4-1-2 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, GREEN, PLASTIC, TSSOP-8 | Texas Instruments | LT1004IPWR-1-2 vs LT1004IPWG4-1-2 |
LT1004CPW-1-2 | 1.235-V, micropower integrated precision voltage reference 8-TSSOP -40 to 85 | Texas Instruments | LT1004IPWR-1-2 vs LT1004CPW-1-2 |
LT1004CPWE4-1-2 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, GREEN, PLASTIC, TSSOP-8 | Texas Instruments | LT1004IPWR-1-2 vs LT1004CPWE4-1-2 |
LT1004IPWRG4-1-2 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, GREEN, PLASTIC, TSSOP-8 | Texas Instruments | LT1004IPWR-1-2 vs LT1004IPWRG4-1-2 |