Part Details for LT1016CJ8 by Linear Technology
Overview of LT1016CJ8 by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1016CJ8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 51 |
|
RFQ | ||
|
Quest Components | Voltage Comparator, Single, 8 Pin, Ceramic, DIP | 40 |
|
$6.0000 / $9.0000 | Buy Now |
|
ComSIT USA | ULTRA FAST PRECISION COMPARATOR Comparator, 1 Func, 3500uV Offset-Max, 10ns Response Time, BIPolar, CDIP8 RoHS: Not Compliant | Europe - 23 |
|
RFQ |
Part Details for LT1016CJ8
LT1016CJ8 CAD Models
LT1016CJ8 Part Data Attributes
|
LT1016CJ8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1016CJ8
Linear Technology
IC COMPARATOR, 3500 uV OFFSET-MAX, 10 ns RESPONSE TIME, CDIP8, CERAMIC, DIP-8, Comparator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 13 µA | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 10 ns | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LT1016CJ8
This table gives cross-reference parts and alternative options found for LT1016CJ8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1016CJ8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1016CN8 | Comparator, 1 Func, 3500uV Offset-Max, 16ns Response Time, BIPolar, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | LT1016CJ8 vs LT1016CN8 |
LT1016CN8#PBF | LT1016 - Ultra Fast Precision 10ns Comparator; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1016CJ8 vs LT1016CN8#PBF |
LT1016CN | IC COMPARATOR, 3500 uV OFFSET-MAX, 10 ns RESPONSE TIME, PDIP8, PLASTIC, DIP-8, Comparator | Linear Technology | LT1016CJ8 vs LT1016CN |
LT1016IN8 | LT1016 - Ultra Fast Precision 10ns Comparator; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1016CJ8 vs LT1016IN8 |
LT1016CN8 | LT1016 - Ultra Fast Precision 10ns Comparator; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1016CJ8 vs LT1016CN8 |
LT1016CN8#PBF | UltraFast Precision 10ns Comparator | Analog Devices Inc | LT1016CJ8 vs LT1016CN8#PBF |