Part Details for LT1016CP by Texas Instruments
Overview of LT1016CP by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1016CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 36 |
|
$5.2960 / $7.9440 | Buy Now | |
|
Rochester Electronics | Comparator, 1 Func, 3500uV Offset-Max, 10ns Response Time, BIPolar, PDIP8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 73 |
|
$3.3100 / $3.8900 | Buy Now |
Part Details for LT1016CP
LT1016CP CAD Models
LT1016CP Part Data Attributes
|
LT1016CP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LT1016CP
Texas Instruments
COMPARATOR, 3500uV OFFSET-MAX, 10ns RESPONSE TIME, PDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 13 µA | |
Bias Current-Max (IIB) @25C | 10 µA | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.81 mm | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Response Time-Nom | 10 ns | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for LT1016CP
This table gives cross-reference parts and alternative options found for LT1016CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1016CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP100AU | Comparator, 2 Func, 20000uV Offset-Max, 3.6ns Response Time, Hybrid, PDSO16, PLASTIC, SO-16 | Burr-Brown Corp | LT1016CP vs CMP100AU |
LM160J | COMPARATOR, 5000uV OFFSET-MAX, 13ns RESPONSE TIME, CDIP8, CERAMIC, DIP-8 | Texas Instruments | LT1016CP vs LM160J |
HFA1-0003L-5 | COMPARATOR, 4000uV OFFSET-MAX, CDIP16 | Intersil Corporation | LT1016CP vs HFA1-0003L-5 |
HFA2-0003L-5 | COMPARATOR, 4000uV OFFSET-MAX, MBCY10 | Intersil Corporation | LT1016CP vs HFA2-0003L-5 |
MAX9685EPE | Comparator, 1 Func, 7000uV Offset-Max, 1.5ns Response Time, ECL, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Maxim Integrated Products | LT1016CP vs MAX9685EPE |
AD96685BP | IC COMPARATOR, 3000 uV OFFSET-MAX, PQCC20, PLASTIC, LCC-20, Comparator | Analog Devices Inc | LT1016CP vs AD96685BP |
AD96685BH | IC COMPARATOR, 3000 uV OFFSET-MAX, MBCY10, METAL CAN, TO-100, 10 PIN, Comparator | Analog Devices Inc | LT1016CP vs AD96685BH |
MAX9685CSE | Comparator, 1 Func, 7000uV Offset-Max, 1.5ns Response Time, ECL, PDSO16, 0.150 INCH, SOP-16 | Maxim Integrated Products | LT1016CP vs MAX9685CSE |
LM160J-14/883B | COMPARATOR, 5000uV OFFSET-MAX, 14ns RESPONSE TIME, CDIP14, CERAMIC, DIP-14 | Texas Instruments | LT1016CP vs LM160J-14/883B |
LM360J | COMPARATOR, 5000uV OFFSET-MAX, 13ns RESPONSE TIME, CDIP8, CERAMIC, DIP-8 | Texas Instruments | LT1016CP vs LM360J |