-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK5179
|
Newark | Switched Capacitor Converter, Bipolar, Pdip8 |Analog Devices LT1026CN8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7700 / $6.8300 | Buy Now |
DISTI #
505-LT1026CN8#PBF-ND
|
DigiKey | IC REG CHG PUMP INV 15MA DL 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
140 In Stock |
|
$3.5976 / $6.5900 | Buy Now |
DISTI #
584-LT1026CN8#PBF
|
Mouser Electronics | Switching Voltage Regulators V Conv RoHS: Compliant | 353 |
|
$3.4200 / $6.5900 | Buy Now |
|
Analog Devices Inc | V Conv Min Qty: 1 Package Multiple: 50 | 2580 |
|
$3.5976 / $6.5900 | Buy Now |
|
Onlinecomponents.com |
150 In Stock |
|
$3.0000 / $13.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1026CN8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1026CN8#PBF
Analog Devices Inc
Voltage Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1510 (N8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Surface Mount | NO | |
Switcher Configuration | DOUBLER INVERTER | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LT1026CN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1026CN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1026CN8 | Switched Capacitor Converter, BIPolar, PDIP8 | Analog Devices Inc | LT1026CN8#PBF vs LT1026CN8 |
LT1026MJ8 | IC SWITCHED CAPACITOR CONVERTER, CDIP8, 0.300 INCH, HERMETIC SEALED, CERDIP-8, Switching Regulator or Controller | Linear Technology | LT1026CN8#PBF vs LT1026MJ8 |
LT1026CJ8 | IC SWITCHED CAPACITOR CONVERTER, CDIP8, 0.300 INCH, HERMETIC SEALED, CERDIP-8, Switching Regulator or Controller | Linear Technology | LT1026CN8#PBF vs LT1026CJ8 |
LT1026CN8#PBF | LT1026 - Voltage Converter; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1026CN8#PBF vs LT1026CN8#PBF |