-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple Low-Power Line Driver 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LT1030CDR-ND
|
DigiKey | IC DRIVER 4/0 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
28736 In Stock |
|
$2.0900 | Buy Now |
DISTI #
296-14617-1-ND
|
DigiKey | IC DRIVER 4/0 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1360 In Stock |
|
$1.8707 / $3.8700 | Buy Now |
DISTI #
595-LT1030CDR
|
Mouser Electronics | RS-232 Interface IC Quadruple Low-Power Line Driver RoHS: Compliant | 0 |
|
$1.9400 / $3.8700 | Order Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | QUAD LINE DRIVER, PDSO14 | 8 |
|
$2.7566 / $3.7590 | Buy Now |
|
Rochester Electronics | LT1030 Quadruple Low-Power Line Driver RoHS: Compliant Status: Active Min Qty: 1 | 28736 |
|
$1.7900 / $2.1100 | Buy Now |
|
Ameya Holding Limited | IC QUAD LP LINE DRIVER 14-SOIC | 14753 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1030CDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LT1030CDR
Texas Instruments
Quadruple Low-Power Line Driver 14-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-232-F; TIA-232-F | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 3.3 V | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 12 V | |
Supply Voltage1-Max | 15 V | |
Supply Voltage1-Min | 5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LT1030CDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1030CDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1030CD | Quadruple Low-Power Line Driver 14-SOIC 0 to 70 | Texas Instruments | LT1030CDR vs LT1030CD |
LT1030CS#PBF | IC QUAD LINE DRIVER, PDSO14, PLASTIC, SOP-14, Line Driver or Receiver | Linear Technology | LT1030CDR vs LT1030CS#PBF |
LT1030CDRG4 | QUAD LINE DRIVER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | LT1030CDR vs LT1030CDRG4 |