Part Details for LT1032ISW#TRPBF by Analog Devices Inc
Overview of LT1032ISW#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Price & Stock for LT1032ISW#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT1032ISW#TRPBFTR-ND
|
DigiKey | IC DRIVER 4/0 16SO Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.4813 | Buy Now |
DISTI #
584-LT1032ISW#TRPBF
|
Mouser Electronics | RS-232 Interface IC Quad Low Power Line Driver RoHS: Compliant | 0 |
|
$5.4600 | Order Now |
|
Analog Devices Inc | 4x L Pwr Line Drvr Min Qty: 1000 Package Multiple: 1000 | 1000 |
|
$4.8800 / $5.4813 | Buy Now |
|
Ameya Holding Limited | IC LINE DRIVR LOWPWR QUAD 16SOIC | 1000 |
|
RFQ | |
DISTI #
LT1032ISW#TRPBF
|
Richardson RFPD | INTERFACE - MISCELLANEOUS RoHS: Compliant Min Qty: 1000 | 0 |
|
$5.1900 / $5.4000 | Buy Now |
Part Details for LT1032ISW#TRPBF
LT1032ISW#TRPBF CAD Models
LT1032ISW#TRPBF Part Data Attributes:
|
LT1032ISW#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1032ISW#TRPBF
Analog Devices Inc
Quad Low Power Line Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1620 (SW16) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 4.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |