Part Details for LT1039ACN16 by Linear Technology
Overview of LT1039ACN16 by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1039ACN16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | TRIPLE RS232 DRIVER/RECEIVER WITH SHUTDOWN Line Transceiver, 3 Func, 3 Driver, 3 Rcvr, BIPolar, PDIP16 RoHS: Compliant | Europe - 25 |
|
RFQ |
Part Details for LT1039ACN16
LT1039ACN16 CAD Models
LT1039ACN16 Part Data Attributes:
|
LT1039ACN16
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1039ACN16
Linear Technology
IC TRIPLE LINE TRANSCEIVER, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Line Driver or Receiver
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 20.5 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 600 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 3.937 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 1200 ns | |
Width | 7.62 mm |
Alternate Parts for LT1039ACN16
This table gives cross-reference parts and alternative options found for LT1039ACN16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1039ACN16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1039ACN16#PBF | LT1039A - Triple RS232 Driver/Receiver with Shutdown; Package: PDIP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1039ACN16 vs LT1039ACN16#PBF |
LT1039ACN16 | Line Transceiver, 3 Func, 3 Driver, 3 Rcvr, BIPolar, PDIP16 | Analog Devices Inc | LT1039ACN16 vs LT1039ACN16 |