Part Details for LT1076HVIR#TRPBF by Amphenol Positronic
Overview of LT1076HVIR#TRPBF by Amphenol Positronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1076HVIR#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NTEMALL | Conv DC-DC 7.3V to 64V Synchronous Step Down Single-Out 2.5V to 50V 10A 8-Pin(7+Tab) DDPAK T/R | 7346 |
|
$13.5720 / $15.0271 | Buy Now |