-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1A High Voltage, Efficiency Switching Voltage Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2759
|
Newark | Switching Regulator, 1A, To-263-5 |Analog Devices LT1082CQ#PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1100 / $13.8700 | Buy Now |
DISTI #
LT1082CQ#PBF-ND
|
DigiKey | IC REG MULTI CONFG ADJ 5DDPAK Min Qty: 1 Lead time: 10 Weeks Container: Tube |
42 In Stock |
|
$11.9357 / $17.2900 | Buy Now |
DISTI #
584-LT1082CQ#PBF
|
Mouser Electronics | Switching Voltage Regulators 1A Hi V, Eff Sw V Reg RoHS: Compliant | 486 |
|
$11.9300 / $17.2700 | Buy Now |
|
Analog Devices Inc | 1A Hi V, Eff Sw V Reg Min Qty: 1 Package Multiple: 50 | 1209 |
|
$8.1500 / $17.2900 | Buy Now |
DISTI #
LT1082CQ#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 50 | 0 |
|
$10.5300 / $12.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1082CQ#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1082CQ#PBF
Analog Devices Inc
1A High Voltage, Efficiency Switching Voltage Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, D2PAK-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1461 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.2235 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.6 A | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 7 mA | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 75 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.89 mm |
This table gives cross-reference parts and alternative options found for LT1082CQ#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1082CQ#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1082CQ | LT1082 - 1A High Voltage, Efficiency Switching Voltage Regulator; Package: DD PAK; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1082CQ#PBF vs LT1082CQ |
LT1082IQ | LT1082 - 1A High Voltage, Efficiency Switching Voltage Regulator; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1082CQ#PBF vs LT1082IQ |
LT1082IQ#TR | LT1082 - 1A High Voltage, Efficiency Switching Voltage Regulator; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1082CQ#PBF vs LT1082IQ#TR |
LT1082IQ | Switching Regulator, Current-mode, 2.8A, 75kHz Switching Freq-Max, BIPolar, PSSO5 | Analog Devices Inc | LT1082CQ#PBF vs LT1082IQ |
LT1082IQ#PBF | 1A High Voltage, Efficiency Switching Voltage Regulator | Analog Devices Inc | LT1082CQ#PBF vs LT1082IQ#PBF |
LT1082CQ#PBF | LT1082 - 1A High Voltage, Efficiency Switching Voltage Regulator; Package: DD PAK; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1082CQ#PBF vs LT1082CQ#PBF |
LT1082IQ#TR | Switching Regulator, Current-mode, 2.8A, 75kHz Switching Freq-Max, BIPolar, PSSO5 | Analog Devices Inc | LT1082CQ#PBF vs LT1082IQ#TR |