Part Details for LT1082CT#PBF by Analog Devices Inc
Overview of LT1082CT#PBF by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1082CT#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7757
|
Newark | Dc/Dc Conv, Boost, Buck, 60Khz, 100Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Boost, Buck, Flyback, Forward, Inverting, Input Voltage Min:2.6V, Input Voltage Max:75V, Output Current:1A, Product Range:-Rohs Compliant: Yes |Analog Devices LT1082CT#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$11.5800 / $16.7600 | Buy Now |
DISTI #
LT1082CT#PBF-ND
|
DigiKey | IC REG MULT CONFG ADJ TO220-5 Min Qty: 1 Lead time: 10 Weeks Container: Tube |
300 In Stock |
|
$11.1302 / $16.1200 | Buy Now |
DISTI #
584-LT1082CT#PBF
|
Mouser Electronics | Switching Voltage Regulators 1A Hi V, Eff Sw V Reg RoHS: Compliant | 258 |
|
$11.0800 / $16.1200 | Buy Now |
|
Analog Devices Inc | 1A Hi V, Eff Sw V Reg Min Qty: 1 Package Multiple: 50 | 2310 |
|
$7.6000 / $16.1200 | Buy Now |
|
Rochester Electronics | LT1082 - 1A High Voltage, Efficiency Switching Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | 45 |
|
$9.4200 / $11.0800 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 1 |
|
$16.4671 | Buy Now |
|
NexGen Digital | 2500 |
|
RFQ | ||
DISTI #
LT1082CT#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 50 | 0 |
|
$9.8100 / $11.4000 | Buy Now |
|
Perfect Parts Corporation | 112 |
|
RFQ |
Part Details for LT1082CT#PBF
LT1082CT#PBF CAD Models
LT1082CT#PBF Part Data Attributes:
|
LT1082CT#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1082CT#PBF
Analog Devices Inc
1A High Voltage, Efficiency Switching Voltage Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TO-220, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1421 (STD) | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.6 A | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 7 mA | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 75 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for LT1082CT#PBF
This table gives cross-reference parts and alternative options found for LT1082CT#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1082CT#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1082CT | Switching Regulator, Current-mode, 2.6A, 75kHz Switching Freq-Max, BIPolar, PZFM5 | Analog Devices Inc | LT1082CT#PBF vs LT1082CT |
LT1082IT#PBF | 1A High Voltage, Efficiency Switching Voltage Regulator | Analog Devices Inc | LT1082CT#PBF vs LT1082IT#PBF |
LT1082IT | Switching Regulator, Current-mode, 2.8A, 75kHz Switching Freq-Max, BIPolar, PZFM5 | Analog Devices Inc | LT1082CT#PBF vs LT1082IT |
LT1082IT | LT1082 - 1A High Voltage, Efficiency Switching Voltage Regulator; Package: TO-220; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1082CT#PBF vs LT1082IT |
LT1082CT#PBF | LT1082 - 1A High Voltage, Efficiency Switching Voltage Regulator; Package: TO-220; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1082CT#PBF vs LT1082CT#PBF |