Part Details for LT1082IQ#TRPBF by Analog Devices Inc
Overview of LT1082IQ#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1082IQ#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT1082IQ#TRPBFCT-ND
|
DigiKey | IC REG MULTI CONFG ADJ 5DDPAK Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1487 In Stock |
|
$13.8835 / $20.1100 | Buy Now |
DISTI #
584-LT1082IQ#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 1A Hi V, Eff Sw V Reg RoHS: Compliant | 910 |
|
$12.7300 / $20.0900 | Buy Now |
|
Analog Devices Inc | 1A Hi V, Eff Sw V Reg Min Qty: 1 Package Multiple: 750 | 1048 |
|
$9.4800 / $20.1100 | Buy Now |
DISTI #
LT1082IQ#TRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 750 | 0 |
|
$12.2400 / $13.0700 | Buy Now |
Part Details for LT1082IQ#TRPBF
LT1082IQ#TRPBF CAD Models
LT1082IQ#TRPBF Part Data Attributes
|
LT1082IQ#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1082IQ#TRPBF
Analog Devices Inc
1A High Voltage, Efficiency Switching Voltage Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1461 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Control Mode | CURRENT-MODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 5 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP5H,.54,67TB | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 75 kHz | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |