-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1A High Voltage, Efficiency Switching Voltage Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1082IT#PBF-ND
|
DigiKey | IC REG MULT CONFG ADJ TO220-5 Min Qty: 1 Lead time: 10 Weeks Container: Tube |
244 In Stock |
|
$12.8583 / $18.6200 | Buy Now |
DISTI #
584-LT1082IT#PBF
|
Mouser Electronics | Switching Voltage Regulators 1A Hi V, Eff Sw V Reg RoHS: Compliant | 0 |
|
$12.7800 / $18.6200 | Order Now |
|
Analog Devices Inc | 1A Hi V, Eff Sw V Reg Min Qty: 1 Package Multiple: 50 | 749 |
|
$8.7800 / $18.6200 | Buy Now |
|
Rochester Electronics | LT1082 - 1A Hi Voltage Switching Reg RoHS: Compliant Status: Active Min Qty: 1 | 100 |
|
$10.8800 / $12.8000 | Buy Now |
|
Ameya Holding Limited | IC REG MULT CONFIG INV ISO TO220 | 749 |
|
RFQ | |
DISTI #
LT1082IT#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 50 | 0 |
|
$11.3300 / $13.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1082IT#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1082IT#PBF
Analog Devices Inc
1A High Voltage, Efficiency Switching Voltage Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TO-220, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1421 (STD) | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.8 A | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 7 mA | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 75 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for LT1082IT#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1082IT#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1082IT | Switching Regulator, Current-mode, 2.8A, 75kHz Switching Freq-Max, BIPolar, PZFM5 | Analog Devices Inc | LT1082IT#PBF vs LT1082IT |
LT1082IT | LT1082 - 1A High Voltage, Efficiency Switching Voltage Regulator; Package: TO-220; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1082IT#PBF vs LT1082IT |
LT1082CT#PBF | LT1082 - 1A High Voltage, Efficiency Switching Voltage Regulator; Package: TO-220; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1082IT#PBF vs LT1082CT#PBF |
LT1082CT#PBF | 1A High Voltage, Efficiency Switching Voltage Regulator | Analog Devices Inc | LT1082IT#PBF vs LT1082CT#PBF |
LT1082CT | Switching Regulator, Current-mode, 2.6A, 75kHz Switching Freq-Max, BIPolar, PZFM5 | Analog Devices Inc | LT1082IT#PBF vs LT1082CT |
LT1082IT#PBF | LT1082 - 1A High Voltage, Efficiency Switching Voltage Regulator; Package: TO-220; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1082IT#PBF vs LT1082IT#PBF |