Part Details for LT1086IT by Linear Technology
Overview of LT1086IT by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1086IT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 399 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, Adjustable, Bi-Polar, 3 Pin, Plastic, SIP | 48 |
|
$3.3000 / $4.9500 | Buy Now |
Part Details for LT1086IT
LT1086IT CAD Models
LT1086IT Part Data Attributes
|
LT1086IT
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1086IT
Linear Technology
LT1086 - 1.5A Low Dropout Positive Regulators Adjustable and Fixed 2.85V, 3.3V, 3.6V, 5V, 12V; Package: TO-220; Pins: 3; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TO-220 | |
Package Description | TO-220, SIP3,.1TB | |
Pin Count | 3 | |
Manufacturer Package Code | T | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.5 V | |
Dropout Voltage1-Nom | 1.3 V | |
Input-Output Voltage Differential-Max | 15 V | |
Input-Output Voltage Differential-Min | 1.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max (%/V) | 0.015 | |
Load Regulation-Max(%) | 0.4% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 15 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
Alternate Parts for LT1086IT
This table gives cross-reference parts and alternative options found for LT1086IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1086IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP1117ELA | Adjustable Positive LDO Regulator, 1.25V Min, 5V Max, 1.4V Dropout, PDSO4, LEAD FREE, SOT-223, 3 PIN | Integrated Circuit Technology Corp | LT1086IT vs AP1117ELA |
LT1585ACT | ADJUSTABLE POSITIVE LDO REGULATOR, 1.3V DROPOUT, PSFM3, TO-220, 3 PIN | Motorola Mobility LLC | LT1086IT vs LT1585ACT |
LT1584CT#PBF | LT1584 - 7A, 4.6A, 3A Low Dropout Fast Response Positive Regulators Adjustable and Fixed; Package: TO-220; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT1086IT vs LT1584CT#PBF |
LT1585CT | LT1585 - 7A, 4.6A, 3A Low Dropout Fast Response Positive Regulators Adjustable and Fixed; Package: TO-220; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT1086IT vs LT1585CT |
LT1086CT#PBF | LT1086 - 1.5A Low Dropout Positive Regulators Adjustable and Fixed 2.85V, 3.3V, 3.6V, 5V, 12V; Package: TO-220; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT1086IT vs LT1086CT#PBF |
RH1086MK | IC VREG ADJUSTABLE POSITIVE LDO REGULATOR, 1.5 V DROPOUT, MBFM2, METAL CAN, TO-3, 2 PIN, Adjustable Positive Single Output LDO Regulator | Linear Technology | LT1086IT vs RH1086MK |
AP1117EL | Adjustable Positive LDO Regulator, 1.25V Min, 5V Max, 1.4V Dropout, PDSO4, LEAD FREE, SOT-223, 3 PIN | Integrated Circuit Technology Corp | LT1086IT vs AP1117EL |
LT1585ACT | LT1585A - 5A Low Dropout Fast Response Positive Regulators Adjustable and Fixed; Package: TO-220; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT1086IT vs LT1585ACT |
LT1585CT#PBF | LT1585 - 7A, 4.6A, 3A Low Dropout Fast Response Positive Regulators Adjustable and Fixed; Package: TO-220; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT1086IT vs LT1585CT#PBF |
LT1086CT | LT1086 - 1.5A Low Dropout Positive Regulators Adjustable and Fixed 2.85V, 3.3V, 3.6V, 5V, 12V; Package: TO-220; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT1086IT vs LT1086CT |