-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision, Micropower, Single Supply Instrumentation Amplifier (Fixed Gain = 10 or 100)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1101ACN8#PBF-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
40 In Stock |
|
$12.9315 / $18.7300 | Buy Now |
DISTI #
584-LT1101ACN8#PBF
|
Mouser Electronics | Instrumentation Amplifiers Prec, uP, 1x S Instr Amp (Fixed Gain = 1 RoHS: Compliant | 47 |
|
$12.9300 / $18.7100 | Buy Now |
|
Analog Devices Inc | Prec, uP, 1x S Instr Amp (Fixe Min Qty: 1 Package Multiple: 50 | 362 |
|
$8.8300 / $18.7300 | Buy Now |
|
Rochester Electronics | LT1101 - Precision, Micropower, Instrumentation Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 6 |
|
$10.9500 / $12.8800 | Buy Now |
DISTI #
LT1101ACN8#PBF
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 50 | 0 |
|
$11.4000 / $13.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1101ACN8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1101ACN8#PBF
Analog Devices Inc
Precision, Micropower, Single Supply Instrumentation Amplifier (Fixed Gain = 10 or 100)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1510 (N8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.009 µA | |
Bandwidth (3dB)-Nom | 0.037 MHz | |
Common-mode Reject Ratio-Min | 98 dB | |
Input Offset Current-Max (IIO) | 0.0007 µA | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.0075% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Slew Rate-Nom | 0.1 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Max | 100 | |
Voltage Gain-Min | 10 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LT1101ACN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1101ACN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1101AIN8 | Instrumentation Amplifier, 1 Func, 350uV Offset-Max, 0.037MHz Band Width, PDIP8 | Analog Devices Inc | LT1101ACN8#PBF vs LT1101AIN8 |