Part Details for LT1105IN by Linear Technology
Overview of LT1105IN by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1105IN8#PBF | Analog Devices | Offline Sw Reg |
Price & Stock for LT1105IN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,SMPS CONTROLLER,CURRENT-MODE,BIPOLAR,DIP,14PIN,PLASTIC | 3 |
|
$5.4000 / $10.8000 | Buy Now |
Part Details for LT1105IN
LT1105IN CAD Models
LT1105IN Part Data Attributes
|
LT1105IN
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1105IN
Linear Technology
IC 1.5 A SWITCHING CONTROLLER, 200 kHz SWITCHING FREQ-MAX, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Switching Regulator or Controller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 200 kHz | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LT1105IN
This table gives cross-reference parts and alternative options found for LT1105IN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1105IN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1105IN#PBF | IC 1.5 A SWITCHING CONTROLLER, 200 kHz SWITCHING FREQ-MAX, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Switching Regulator or Controller | Linear Technology | LT1105IN vs LT1105IN#PBF |
LT1105CN | IC 1.5 A SWITCHING CONTROLLER, 200 kHz SWITCHING FREQ-MAX, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Switching Regulator or Controller | Linear Technology | LT1105IN vs LT1105CN |