Part Details for LT1111CS8-12#PBF by Analog Devices Inc
Overview of LT1111CS8-12#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT1111CS8-12#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1111CS8-12#PBF-ND
|
DigiKey | IC REG BUCK BST 12V 1.5A 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2 In Stock |
|
$6.1300 | Buy Now |
DISTI #
584-LT1111CS8-12#PBF
|
Mouser Electronics | Switching Voltage Regulators Micropower DC/DC Converter Adjustable and Fixed 5V, 12V RoHS: Compliant | 46 |
|
$6.3300 / $8.7200 | Buy Now |
|
Analog Devices Inc | uP DC/DC Conv Adj & Fixed 5V, Min Qty: 1 Package Multiple: 100 | 2701 |
|
$3.6300 / $6.1300 | Buy Now |
|
Rochester Electronics | LT1111 - Micropower DC/DC Converter Adjustable and Fixed 5V, 12V RoHS: Compliant Status: Active Min Qty: 1 | 68 |
|
$4.5000 / $5.2900 | Buy Now |
DISTI #
LT1111CS8-12PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 100 | 0 |
|
$4.6800 / $5.1400 | Buy Now |
Part Details for LT1111CS8-12#PBF
LT1111CS8-12#PBF CAD Models
LT1111CS8-12#PBF Part Data Attributes:
|
LT1111CS8-12#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1111CS8-12#PBF
Analog Devices Inc
Micropower DC/DC Converter Adjustable and Fixed 5V, 12V
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 2 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.5 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 88 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LT1111CS8-12#PBF
This table gives cross-reference parts and alternative options found for LT1111CS8-12#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1111CS8-12#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1111CS8-12#TRPBF | Micropower DC/DC Converter Adjustable and Fixed 5V, 12V | Analog Devices Inc | LT1111CS8-12#PBF vs LT1111CS8-12#TRPBF |
LT1111CS8-12#PBF | LT1111 - Micropower DC/DC Converter Adjustable and Fixed 5V, 12V; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1111CS8-12#PBF vs LT1111CS8-12#PBF |
LT1111CS8-12#TRPBF | LT1111 - Micropower DC/DC Converter Adjustable and Fixed 5V, 12V; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1111CS8-12#PBF vs LT1111CS8-12#TRPBF |
LT1111CS8-12 | Switching Regulator, Voltage-mode, 1.5A, 88kHz Switching Freq-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1111CS8-12#PBF vs LT1111CS8-12 |