Part Details for LT1117IST#TRPBF by Analog Devices Inc
Overview of LT1117IST#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1117IST#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT1117IST#TRPBFCT-ND
|
DigiKey | IC REG LIN POS ADJ 800MA SOT223 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1710 In Stock |
|
$3.4926 / $6.3900 | Buy Now |
DISTI #
584-LT1117IST#TRPBF
|
Mouser Electronics | LDO Voltage Regulators 800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V RoHS: Compliant | 12438 |
|
$3.4900 / $6.3900 | Buy Now |
|
Analog Devices Inc | 800mA L Drop Pos Regs Adj & Fi Min Qty: 1 Package Multiple: 2000 | 2342 |
|
$3.4926 / $6.3900 | Buy Now |
|
Ameya Holding Limited | IC REG LDO ADJ 0.8A SOT223 | 2342 |
|
RFQ | |
DISTI #
LT1117IST#TRPBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2000 | 0 |
|
$3.4400 / $3.5700 | Buy Now |
Part Details for LT1117IST#TRPBF
LT1117IST#TRPBF CAD Models
LT1117IST#TRPBF Part Data Attributes:
|
LT1117IST#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1117IST#TRPBF
Analog Devices Inc
800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, SOT-223, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 05-08-1630 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 1.3 V | |
Input-Output Voltage Differential-Max | 10 V | |
Input-Output Voltage Differential-Min | 1.4 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.505 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.505 mm |
Alternate Parts for LT1117IST#TRPBF
This table gives cross-reference parts and alternative options found for LT1117IST#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1117IST#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1117IST#TR | LT1117 - 800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V; Package: SOT; Pins: 3; Temperature Range: -40°C to 85°C | Linear Technology | LT1117IST#TRPBF vs LT1117IST#TR |
LT1117CST#PBF | LT1117 - 800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V; Package: SOT; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT1117IST#TRPBF vs LT1117CST#PBF |
LT1117CST#TRPBF | LT1117 - 800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V; Package: SOT; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT1117IST#TRPBF vs LT1117CST#TRPBF |
LT1117IST#TR | Adjustable Positive LDO Regulator, 1.3V Dropout, BIPolar, PDSO4 | Analog Devices Inc | LT1117IST#TRPBF vs LT1117IST#TR |
LT1117CST | LT1117 - 800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V; Package: SOT; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT1117IST#TRPBF vs LT1117CST |
LT1117IST#TRPBF | LT1117 - 800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V; Package: SOT; Pins: 3; Temperature Range: -40°C to 85°C | Linear Technology | LT1117IST#TRPBF vs LT1117IST#TRPBF |
LT1117CST#PBF | 800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V | Analog Devices Inc | LT1117IST#TRPBF vs LT1117CST#PBF |
LT1117IST | LT1117 - 800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V; Package: SOT; Pins: 3; Temperature Range: -40°C to 85°C | Linear Technology | LT1117IST#TRPBF vs LT1117IST |
LT1117CST#TRPBF | 800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V | Analog Devices Inc | LT1117IST#TRPBF vs LT1117CST#TRPBF |
LT1117CST#TR | Adjustable Positive LDO Regulator, 1.2V Dropout, BIPolar, PDSO4 | Analog Devices Inc | LT1117IST#TRPBF vs LT1117CST#TR |