Part Details for LT1118CS8-2.5#TRPBF by Analog Devices Inc
Overview of LT1118CS8-2.5#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1118CS8-2.5#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1118CS8-2.5#TRPBF-ND
|
DigiKey | IC REG LINEAR 2.5V 800MA 8SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.5430 | Buy Now |
DISTI #
584-1118CS8-2.5TRPBF
|
Mouser Electronics | LDO Voltage Regulators L IQ, L Drop, 800mA, Source & Sink Regs RoHS: Compliant | 0 |
|
$4.5400 | Order Now |
|
Analog Devices Inc | L IQ, L Drop, 800mA, Source & Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.4600 / $4.5430 | Buy Now |
DISTI #
LT1118CS8-2.5TR
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.4700 / $4.6400 | Buy Now |
Part Details for LT1118CS8-2.5#TRPBF
LT1118CS8-2.5#TRPBF CAD Models
LT1118CS8-2.5#TRPBF Part Data Attributes:
|
LT1118CS8-2.5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1118CS8-2.5#TRPBF
Analog Devices Inc
Low IQ, Low Dropout, 800mA, Source and Sink Regulators Adjustable and Fixed 2.5V, 2.85V, 5V Output
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.3 V | |
Input Voltage Absolute-Max | 15 V | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 4.2 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Line Regulation-Max | 0.006% | |
Load Regulation-Max | 0.012% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.899 mm |
Alternate Parts for LT1118CS8-2.5#TRPBF
This table gives cross-reference parts and alternative options found for LT1118CS8-2.5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1118CS8-2.5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1118CS8-2.5#PBF | Low IQ, Low Dropout, 800mA, Source and Sink Regulators Adjustable and Fixed 2.5V, 2.85V, 5V Output | Analog Devices Inc | LT1118CS8-2.5#TRPBF vs LT1118CS8-2.5#PBF |
LT1118CS8-2.5#PBF | LT1118 - Low IQ, Low Dropout, 800mA, Source and Sink Regulators Adjustable and Fixed 2.5V, 2.85V, 5V Output; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1118CS8-2.5#TRPBF vs LT1118CS8-2.5#PBF |
LT1118CS8-2.5 | Fixed Positive LDO Regulator, 2.5V, 1.3V Dropout, PDSO8 | Analog Devices Inc | LT1118CS8-2.5#TRPBF vs LT1118CS8-2.5 |
LT1118CS8-2.5#TRPBF | LT1118 - Low IQ, Low Dropout, 800mA, Source and Sink Regulators Adjustable and Fixed 2.5V, 2.85V, 5V Output; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1118CS8-2.5#TRPBF vs LT1118CS8-2.5#TRPBF |