Part Details for LT1120CS8#TRPBF by Analog Devices Inc
Overview of LT1120CS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LT1120CS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1120CS8#TRPBFCT-ND
|
DigiKey | IC REG LINEAR POS ADJ 125MA 8SO Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2242 In Stock |
|
$4.9369 / $9.0400 | Buy Now |
DISTI #
584-LT1120CS8#TRPBF
|
Mouser Electronics | LDO Voltage Regulators Micropower Regulator with Comparator and Shutdown RoHS: Compliant | 0 |
|
$5.2300 | Order Now |
|
Analog Devices Inc | uP Reg w/ Comp & SD Min Qty: 1 Package Multiple: 2500 | 509 |
|
$4.9369 / $9.0400 | Buy Now |
|
Ameya Holding Limited | IC REG LDO ADJ 125MA 8SOIC | 509 |
|
RFQ | |
DISTI #
LT1120CS8#TRPBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.8600 / $5.0500 | Buy Now |
Part Details for LT1120CS8#TRPBF
LT1120CS8#TRPBF CAD Models
LT1120CS8#TRPBF Part Data Attributes:
|
LT1120CS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1120CS8#TRPBF
Analog Devices Inc
Micropower Regulator with Comparator and Shutdown
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 110 °C | |
Output Current1-Max | 0.125 A | |
Output Voltage1-Max | 2.54 V | |
Output Voltage1-Min | 2.46 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LT1120CS8#TRPBF
This table gives cross-reference parts and alternative options found for LT1120CS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1120CS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1120CS8#TRPBF | LT1120 - Micropower Regulator with Comparator and Shutdown; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1120CS8#TRPBF vs LT1120CS8#TRPBF |
LT1120CS8#TR | LT1120 - Micropower Regulator with Comparator and Shutdown; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1120CS8#TRPBF vs LT1120CS8#TR |