Part Details for LT1132AISW#TRPBF by Analog Devices Inc
Overview of LT1132AISW#TRPBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1132AISW#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1132AISW#TRPBF-ND
|
DigiKey | IC TRANSCEIVER FULL 5/3 24SOIC Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.9136 | Buy Now |
DISTI #
584-LT1132AISW#TRPBF
|
Mouser Electronics | RS-232 Interface IC Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm RoHS: Compliant | 0 |
|
$9.9100 | Order Now |
|
Analog Devices Inc | Advanced L Pwr 5V RS232 Drvrs/ Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$8.5700 / $9.9136 | Buy Now |
Part Details for LT1132AISW#TRPBF
LT1132AISW#TRPBF CAD Models
LT1132AISW#TRPBF Part Data Attributes:
|
LT1132AISW#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1132AISW#TRPBF
Analog Devices Inc
Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, SOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1620 (SW24) | |
Reach Compliance Code | compliant | |
Differential Output | NO | |
Driver Number of Bits | 5 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 600 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1300 ns | |
Width | 7.5 mm |
Alternate Parts for LT1132AISW#TRPBF
This table gives cross-reference parts and alternative options found for LT1132AISW#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1132AISW#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1132ACSW#TRPBF | LT1132A - Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141); Package: SO; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LT1132AISW#TRPBF vs LT1132ACSW#TRPBF |
LT1132ACSW#TR | LT1132A - Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141); Package: SO; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LT1132AISW#TRPBF vs LT1132ACSW#TR |
LT1132ACSW#PBF | Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141) | Analog Devices Inc | LT1132AISW#TRPBF vs LT1132ACSW#PBF |
LT1132ACSW | Line Transceiver, 1 Func, 5 Driver, 5 Rcvr, CMOS, PDSO24 | Analog Devices Inc | LT1132AISW#TRPBF vs LT1132ACSW |
LT1132AISW | LT1132A - Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141); Package: SO; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LT1132AISW#TRPBF vs LT1132AISW |
LT1132ACSW#PBF | LT1132A - Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141); Package: SO; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LT1132AISW#TRPBF vs LT1132ACSW#PBF |
LT1132ACSW#TR | Line Transceiver, 1 Func, 5 Driver, 3 Rcvr, BIPolar, PDSO24 | Analog Devices Inc | LT1132AISW#TRPBF vs LT1132ACSW#TR |
LT1132AISW#PBF | Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141) | Analog Devices Inc | LT1132AISW#TRPBF vs LT1132AISW#PBF |
LT1132AISW#TRPBF | LT1132A - Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141); Package: SO; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LT1132AISW#TRPBF vs LT1132AISW#TRPBF |