Part Details for LT1167AIS8-1#PBF by Linear Technology
Overview of LT1167AIS8-1#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1167AIS8-1#PBF
LT1167AIS8-1#PBF CAD Models
LT1167AIS8-1#PBF Part Data Attributes:
|
LT1167AIS8-1#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1167AIS8-1#PBF
Linear Technology
LT1167 - Single Resistor Gain Programmable, Precision Instrumentation Amplifier; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Bandwidth (3dB)-Nom | 1 MHz | |
Common-mode Reject Ratio-Min | 86 dB | |
Input Offset Current-Max (IIO) | 0.00055 µA | |
Input Offset Voltage-Max | 75 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.007% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1.2 V/us | |
Supply Current-Max | 1.6 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Max | 10000 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 | |
Width | 3.9 mm |
Alternate Parts for LT1167AIS8-1#PBF
This table gives cross-reference parts and alternative options found for LT1167AIS8-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1167AIS8-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD621AR-REEL | IC INSTRUMENTATION AMPLIFIER, 185 uV OFFSET-MAX, 0.2 MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8, Instrumentation Amplifier | Analog Devices Inc | LT1167AIS8-1#PBF vs AD621AR-REEL |
LT1167CS8-1#TRPBF | LT1167 - Single Resistor Gain Programmable, Precision Instrumentation Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1167AIS8-1#PBF vs LT1167CS8-1#TRPBF |
AD621BRZ-RL | Low Drift, Low Power Instrumentation Amp with fixed gains of 10 and 100 | Analog Devices Inc | LT1167AIS8-1#PBF vs AD621BRZ-RL |
AD8228ARZ-RL | Low Gain Drift Precision Instrumentation Amplifier Fixed G = 10, 100 | Analog Devices Inc | LT1167AIS8-1#PBF vs AD8228ARZ-RL |
AD621BR | Low Drift, Low Power Instrumentation Amp with fixed gains of 10 and 100 | Analog Devices Inc | LT1167AIS8-1#PBF vs AD621BR |
SN412014DRE4 | INSTRUMENTATION AMPLIFIER, 550uV OFFSET-MAX, 1.3MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | LT1167AIS8-1#PBF vs SN412014DRE4 |
AD621ARZ | Low Drift, Low Power Instrumentation Amp with fixed gains of 10 and 100 | Analog Devices Inc | LT1167AIS8-1#PBF vs AD621ARZ |
AD621BRZ-R7 | Low Drift, Low Power Instrumentation Amp with fixed gains of 10 and 100 | Analog Devices Inc | LT1167AIS8-1#PBF vs AD621BRZ-R7 |
AD621ARZ-R7 | Low Drift, Low Power Instrumentation Amp with fixed gains of 10 and 100 | Analog Devices Inc | LT1167AIS8-1#PBF vs AD621ARZ-R7 |
AD621AR | Low Drift, Low Power Instrumentation Amp with fixed gains of 10 and 100 | Analog Devices Inc | LT1167AIS8-1#PBF vs AD621AR |