Part Details for LT1170HVCQ#TRPBF by Analog Devices Inc
Overview of LT1170HVCQ#TRPBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1170HVCQ#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1170HVCQ#TRPBF-ND
|
DigiKey | IC REG MULT CONFIG ADJ 5A 5DDPAK Min Qty: 750 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.2168 | Buy Now |
DISTI #
584-LT1170HVCQ#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 100kHz, 5A, 2.5A & 1.25A Hi Eff Sw Regs RoHS: Compliant | 0 |
|
$14.2100 | Order Now |
|
Analog Devices Inc | 100kHz, 5A, 2.5A & 1.25A Hi Ef Min Qty: 750 Package Multiple: 750 | 0 |
|
$10.2000 / $11.5000 | Buy Now |
Part Details for LT1170HVCQ#TRPBF
LT1170HVCQ#TRPBF CAD Models
LT1170HVCQ#TRPBF Part Data Attributes:
|
LT1170HVCQ#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1170HVCQ#TRPBF
Analog Devices Inc
100kHz, 5A, 2.5A and 1.25A High Efficiency Switching Regulators
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | D2PAK-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1461 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.2235 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current-Max | 11 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.6 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 115 kHz | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.702 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.89 mm |
Alternate Parts for LT1170HVCQ#TRPBF
This table gives cross-reference parts and alternative options found for LT1170HVCQ#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1170HVCQ#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1170HVCQ#TR | LT1170 - 100kHz, 5A, 2.5A and 1.25A High Efficiency Switching Regulators; Package: DD PAK; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1170HVCQ#TRPBF vs LT1170HVCQ#TR |
LT1170HVCQ | Switching Regulator, Current-mode, 11A, 115kHz Switching Freq-Max, PSSO5 | Analog Devices Inc | LT1170HVCQ#TRPBF vs LT1170HVCQ |
LT1170HVCQ#PBF | 100kHz, 5A, 2.5A and 1.25A High Efficiency Switching Regulators | Analog Devices Inc | LT1170HVCQ#TRPBF vs LT1170HVCQ#PBF |
LT1170HVCQ | LT1170 - 100kHz, 5A, 2.5A and 1.25A High Efficiency Switching Regulators; Package: DD PAK; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1170HVCQ#TRPBF vs LT1170HVCQ |